BT136S-600D,118 by WeEn Semiconductor Co Ltd

Overview of BT136S-600D,118 by WeEn Semiconductor Co Ltd

The BT136S-600D,118 is a 4 Quadrant Logic Level TRIAC, showcasing a 600V Repetitive Peak Off-state Voltage (V(DRM)) and a 4A RMS On-state Current (I(T)RMS). Encapsulated in a TO-252AA package, also known with a plastic SC-63, TO-252, DPAK-3/2 form factor, it demonstrates WeEn Semiconductor Co Ltd’s capacity to manufacture high-quality, durable electronic components suited to a variety of demanding applications. Marked with an operating temperature range up to 125 °C and a moisture sensitivity level of 1, this TRIAC promises reliable performance under varying environmental conditions. A distinguishing feature of this part is its sensitive gate, allowing for controlled triggering with very low input signals—a critical attribute for precision applications. Supporting surface mount technology, it facilitates compact and efficient PCB layouts, further bolstered by its gull wing terminal form for secure and streamlined soldering. It complies with IEC-60134 standards, affirming its safety and reliability.

Industry Applications for BT136S-600D,118

The BT136S-600D,118 caters to a multitude of industries due to its robust specifications and features. Given the part’s attributes, the following industry applications are conceptual use cases that might benefit from such a TRIAC; however, these potential applications should undergo thorough analysis and verification by engineering and design teams to ensure adherence to specific requirements and standards.

  • Industrial Automation: This TRIAC could potentially be integrated into control systems for automated machinery, enabling precise control over motor speeds and directions. Its sensitive gate attribute allows it to react to low-level logic signals, making it ideal for nuanced control tasks.
  • Consumer Electronics: Devices such as dimmer switches, electric fan speed controllers, and light-regulated circuits might utilize this TRIAC for its ability to manage AC power efficiently, contributing to energy-saving features in household appliances.
  • Computing and Data Storage: Power supply units (PSUs) for computers and data centers might incorporate the BT136S-600D,118 for its effective handling of inrush currents, protecting sensitive digital components from electrical spikes and surges.
  • Electronic Manufacturing: For the production of various electronic devices, this TRIAC could be employed in soldering and heat sealing equipment, providing controlled heating processes essential for consistent manufacturing quality.

Note: These industry applications are illustrative and require further technical confirmation to ascertain compliance with specific standards and needs. Similar parts may also be considered depending on the application requirements.

About WeEn Semiconductor Co Ltd.

WeEn Semiconductor Co Ltd. specializes in the manufacture of TRIACs and a broader range of Trigger Devices, positioning itself as a pivotal player in the power semiconductor industry. The BT136S-600D,118, along with other TRIACs from WeEn, exemplifies the company’s commitment to offering components that meet high standards of reliability, performance, and efficiency. WeEn’s product portfolio serves a diverse set of markets, including industrial, consumer electronics, and energy management, indicating their broad expertise and innovative approach to semiconductor solutions.

Where to Find BT136S-600D,118 by WeEn Semiconductor Co Ltd

To source the BT136S-600D,118, visit findchips.com. Here, you can check for current stock levels, pricing, and availability across various distributors. Historically, this part has been available from distributors such as New Advantage Corporation, Chip Stock, Avnet Asia, TME, Avnet Americas, Arrow Electronics, Mouser Electronics, EBV Elektronik, Avnet Silica, DigiKey, and Farnell. It is important to note that stock availability may vary, so checking findchips.com is advisable for the most current information. Furthermore, for those looking for alternate parts or different TRIACs that might be better suited to specific requirements, findchips.com provides a comprehensive search and comparison tool.

Compare pricing for BT136S-600D,118 and other TRIACs / Trigger Devices at findchips.com