BT151-500R,127 by WeEn Semiconductor Co Ltd

Overview of BT151-500R,127 by WeEn Semiconductor Co Ltd.

The BT151-500R,127 is a Silicon Controlled Rectifier rated for 12A RMS current, with peak repetitive off-state and reverse voltages of 500V. Packaged in a TO-220AB, this component meets RoHS compliance criteria, indicating it is manufactured using environmentally safe materials. It epitomizes a high-reliability trigger device with a robust plastic casing and a three-pin configuration.

Produced by WeEn Semiconductors, this SCR can handle an average on-state current of 7.5A, and a gate trigger current of 15 mA. Its terminal finish is made of tin, and it comes with a through-hole terminal form which facilitates easier mounting on printed circuit boards. The device operates efficiently up to a maximum temperature of 125°C, ideal for various robust electronic applications.

Industry Applications for BT151-500R,127

The BT151-500R,127 could serve multiple sectors due to its high voltage and current capacities as well as its reliability and configuration. Below are potential industries and applications where this SCR might be used:

  • Consumer Electronics: This SCR could potentially be utilized in power supplies for various consumer electronics that require voltage regulation and overload protection. It might also find uses in temperature regulation circuits within household appliances, enhancing safety and efficiency.
  • Renewable Energy: In renewable energy applications, particularly in solar power inverters and wind turbine converters, this SCR could provide effective switching capabilities. Its high reliability might support the management of power conversion from DC to AC effectively, playing a critical role in maximizing the efficiency of renewable energy systems.
  • Entertainment and Gaming: For advanced gaming consoles and entertainment systems that demand stable power management to handle rapid shifts in power demand, the BT151-500R,127 could ideally safeguard these devices against voltage fluctuations and power surges.

Note that these potential industry applications are illustrative and require verification by engineering and design teams to ensure compliance with specific standards and requirements.

About WeEn Semiconductor Co Ltd.

WeEn Semiconductors Co Ltd. has carved a niche in the production of Silicon Controlled Rectifiers, amongst other semiconductors. Known for their focus on innovation and quality, WeEn manufactures a variety of trigger devices, including several models similar to the BT151-500R,127. Their products are generally recognized for high reliability, robust performance, and compliance with international standards, making them well-suited for a wide range of industrial applications.

Where to Find BT151-500R,127 by WeEn Semiconductor Co Ltd

If you are considering purchasing the BT151-500R,127, your best resource is to search via findchips.com. On the site, you can easily compare real-time pricing and stock availability from various distributors. Historically, this part has been available at distributors such as Newark, Mouser Electronics, and DigiKey. It is advisable to check findchips.com to verify current availability from these and other distributors. For alternatives, you might also consider exploring other Silicon Controlled Rectifiers provided by WeEn Semiconductor or different manufacturers available through the platform.

Compare pricing for BT151-500R,127 and other Silicon Controlled Rectifiers / Trigger Devices at findchips.com