BTA24-800BWRG by STMicroelectronics

Overview of BTA24-800BWRG by STMicroelectronics

The BTA24-800BWRG is a 25A Snubberless™ TRIAC manufactured by STMicroelectronics. Designed to handle a maximum RMS on-state current of 25A and a repetitive peak off-state voltage of 800V, this component is effective for switching both high voltage and high current loads. It features a gate trigger voltage maximum of 1.3V and a gate trigger current maximum of 50 mA. The BTA24-800BWRG utilizes a TO-220AB package with a case connection isolated for enhanced protection.

This TRIAC is part of the electronic parts subcategory of TRIACs within the category of Trigger Devices, and is RoHS compliant. The parts’ attributes also signify a notable range of operating temperatures, from -40°C to 125°C, ensuring reliability across various environments. Furthermore, the critical rate of rise of off-state voltage is impressive at a minimum of 1000 V/µs, which is crucial for applications requiring robust performance in rapid switching contexts.

Industry Applications for BTA24-800BWRG

The BTA24-800BWRG’s high voltage and current ratings, along with its Snubberless™ technology, make it suitable for a variety of applications across multiple industries. While the potential applications listed here are illustrative, further analysis and verification by engineering teams are necessary to determine suitability for specific use cases. Here are some potential industry applications:

  • Industrial Automation: This TRIAC could potentially be used in motor control circuits, which are prevalent in factory automation equipment. The robust tripping characteristics might allow for precise control in applications such as robotic arms and assembly lines.
  • Consumer Electronics: Devices such as AC controllers and high-power switches in home appliances might integrate this TRIAC. Its high-off state voltage threshold could aid in handling surges, improving the durability and performance of consumer electronics.
  • Electronic Manufacturing: In the production of electronic components and devices, the BTA24-800BWRG can potentially be used in the heat management systems within soldering stations or heat presses, where precise temperature control is crucial.

Note that these industry applications are conceptual and require verification for compliance with industry standards and specific requirements.

About STMicroelectronics

STMicroelectronics is a global semiconductor company that plays a significant role in the development of TRIACs and other Trigger Devices. With a broad portfolio that includes devices like the BTA24-800BWRG, STMicroelectronics is committed to providing advanced electronic components that meet the needs of a rapidly evolving industry. Their TRIACs are designed with a focus on reliability, efficiency, and performance, serving a wide range of applications from industrial automation to consumer electronics.

Where to Find BTA24-800BWRG by STMicroelectronics

To purchase the BTA24-800BWRG, potential buyers should consider exploring options on findchips.com. Apart from providing current pricing and stock levels, findchips.com offers insights into various distributors that historically have carried this part, including LCSC, Avnet, Mouser Electronics, and DigiKey.

Additionally, for alternatives or similar parts, buyers can browse other TRIACs which might align better with specific needs or might be available more readily. It’s recommended to regularly verify availability and specifications directly on findchips.com to ensure the selection of the most suitable and latest components.

Compare pricing for BTA24-800BWRG and other TRIACs / Trigger Devices at findchips.com