Overview of BTA26-600BRG by STMicroelectronics
The BTA26-600BRG is a 25A standard and Snubberless™ TRIAC, designed for applications that require reliable performance in switching and control tasks. This TRIAC operates at a maximum voltage rating of 600V, making it suitable for high-voltage applications. It features a configuration of a single element, with three pins for straightforward installation and connectivity. The part is compliant with RoHS regulations, ensuring it meets contemporary environmental standards.
Manufactured by STMicroelectronics, the BTA26-600BRG is characterized by its robust features tailored for a variety of electronic applications. Notably, it has a maximum holding current of 80 mA and a maximum DC gate trigger current of 50 mA. Designed to function efficiently within a wide temperature range, this device can operate between -40 °C and 125 °C, which adds to its versatility in different operating environments.
This TRIAC belongs to the subcategory of TRIACs in the broader category of Trigger Devices. Its design incorporates specific features aimed at enhancing performance and reliability, including a critical rate of rise of commutation voltage minimized at 10 V/µs and a critical rate of rise of off-state voltage minimized at 250 V/µs. The package is a flange mount type, made from plastic and epoxy material, which adds to its mechanical and thermal stability for reliable operation.
Industry Applications for BTA26-600BRG
The potential applications for the BTA26-600BRG TRIAC span various industries, where its specific attributes could meet certain operational requirements. Below are some illustrative examples of where this component might be applicable:
- Industrial Automation: This TRIAC could be utilized in motor control circuits, where its ability to manage high currents and its temperature resilience might be advantageous. Devices such as variable speed drives or industrial heaters could potentially be designed with this component due to its robust electrical characteristics.
- Consumer Electronics: The BTA26-600BRG might be found in applications like light dimmers or electronic switches. Its Snubberless™ design can simplify circuitry and reduce the need for additional components for switching, thereby enhancing efficiency in consumer products.
- Smart Cities: In smart lighting systems, for example, this TRIAC could potentially be employed for its efficient power management in street lighting controls or energy-saving features. Its low leakage current rating enhances the viability of using multiple such components in a networked environment.
- Robotics and Drones: The BTA26-600BRG TRIAC might be leveraged in controlling high-current motors used in robotic arms or drones. The part’s capability to handle repetitive peak off-state voltages of up to 600V would support applications requiring rigorous control of motion.
- Security and Surveillance: This component could potentially be used in alarm systems that require power switching for various actuators or sensors, where reliability and responsiveness in operation are critical.
It is important to note that these potential industry applications are only conceptual and illustrative. Detailed analysis and verification by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements.
About STMicroelectronics
STMicroelectronics is a global semiconductor manufacturer known for its extensive range of electronic components, including various types of TRIACs. The company has positioned itself as a leader in several markets, offering innovative solutions tailored to specific industry needs. The BTA26-600BRG is one example among several TRIACs they produce, reflecting their commitment to quality and performance.
Similar parts manufactured by STMicroelectronics include the BTA16 and BTA20 series of TRIACs, which share comparable specifications but may differ in current or voltage ratings. Each of these components is designed with particular features that cater to various applications, ensuring that engineers and designers have access to a broad portfolio to meet diverse requirements.
Research Price and Stock for BTA26-600BRG by STMicroelectronics on Findchips.com
To determine the most current stock levels and pricing for the BTA26-600BRG, it is recommended that readers utilize Findchips. This platform provides comprehensive insights into availability and pricing across various distributors. Historically, the part has been available through a number of distributors, including:
- Win Source Electronics
- Maritex
- Schukat electronic
- Bristol Electronics
- Mouser Electronics
- DigiKey
However, it is essential to check Findchips for the most up-to-date information regarding stock levels, as availability can vary significantly depending on demand and supply chain circumstances.
Compare pricing for BTA26-600BRG and other TRIACs / Trigger Devices at findchips.com
For those looking to explore options in TRIACs, including the BTA26-600BRG, or to compare with other TRIACs, visit findchips.com for comprehensive pricing and availability data.