BTA40-600B by STMicroelectronics

Overview of BTA40-600B by STMicroelectronics

The BTA40-600B by STMicroelectronics is a high power, standard TRIAC capable of handling up to 40 A of RMS on-state current and withstanding repetitive peak off-state voltage up to 600 V. This component is housed in an RD91 package, features a 3-pin configuration, and is designed for high-performance applications requiring robust triac strength and reliability. It supports a maximum DC gate trigger current of 100 mA and a gate trigger voltage of up to 1.5 V. Noted for its robustness, the BTA40-600B can handle a non-repetitive peak on-state current of 315 A, indicating its capability to withstand high current surges. RoHS compliant and sporting a plastic/epoxy body material, this component combines environmental consideration with durable physical construction.

The product is specified with an operational temperature range from -40 °C to +125 °C, making it versatile for use in a wide range of environmental conditions. Additionally, its case connection is isolated, which is critical for applications requiring safety and protection against electrical shocks. Notably, the lead time for the BTA40-600B is currently at 16 weeks and 3 days, which is indicative of the production and delivery timeline as of the current writing.

Industry Applications for BTA40-600B

The robust specifications of the BTA40-600B suggest its suitability for use in several high-demand industries. However, potential applications should be verified by appropriate engineering teams to ensure compliance with industry standards and specific application requirements. Here are some industries where the BTA40-600B could potentially be implemented:

  • Industrial Automation: The BTA40-600B might be used in motor control circuits, temperature modulation applications, and automated manufacturing systems where high current and voltage capabilities are necessary.
  • Consumer Electronics: This TRIAC could potentially control power in large household appliances like air conditioners and electric heaters, thanks to its high current and thermal withstand capabilities.
  • Telecommunications: For managing power supplies within telecommunications infrastructure, which often requires components that can handle significant power levels and abrupt voltage variations.

Note that these uses are merely illustrative and require detailed analysis and compliance verification before integration into any systems.

About STMicroelectronics

STMicroelectronics is a globally recognized leader in developing and manufacturing semiconductor solutions across a spectrum of applications. Notably, their expertise extends into the realm of TRIACs and other trigger devices. The BTA40-600B is one such component, exemplifying the company’s commitment to providing durable and efficient electronic components for a wide range of applications. The company offers a broad array of similar parts, catering to various technical needs ranging from lower to higher current and voltage requirements, all engineered with precision to meet rigorous performance standards.

Where to Find BTA40-600B by STMicroelectronics

The BTA40-600B can be explored and purchased through our website, findchips.com. Upon visiting, users can check current stock levels, pricing, and availability from various distributors. Historically, this part has been available at distributors such as Sense Electronic Company Limited, EBV Elektronik, Avnet Silica, and Mouser Electronics, among others. However, to get the most recent information on availability and to compare alternative products, users should visit findchips.com’s TRIACs page.

Compare pricing for BTA40-600B and other TRIACs / Trigger Devices at findchips.com