BTA41-600BRG by STMicroelectronics

Overview of BTA41-600BRG by STMicroelectronics

The BTA41-600BRG is a high-curren, low thermal resistance Triac, a part type which falls under the broader category of Trigger Devices. This particular TRIAC by STMicroelectronics is a standard, 40A TRIAC, designed to regulate current over both parts of an AC cycle effectively. It features a maximum RMS on-state current of 40A and a repetitive peak off-state voltage of 600V, emphasizing its capacity to handle high-power applications. The BTA41-600BRG is housed in a TO-3 package, known for its three pins and plastic/epoxy material, making it robust for various applications. Notably, this component is designed to be non-surface mount, requiring through-hole mounting, which suits it for applications where durability and strong connections are necessary.

Industry Applications for BTA41-600BRG

The versatile nature of the BTA41-600BRG potentially lends itself to a broad range of applications across various industries. Among these, energy and power systems stand out due to the component’s high power handling capabilities. In addition, the following industries might find the BTA41-600BRG particularly useful:

  • Home Appliances: This TRIAC may be suitable for controlling high power motors and heaters found in appliances like washing machines, ovens, and air conditioners.
  • Lighting Control Systems: Its ability to handle significant current levels could make it ideal for dimming and switching applications in both residential and commercial lighting systems.
  • Industrial Control: The BTA41-600BRG could potentially be utilized in motor control circuits, industrial heaters, and other power regulation applications requiring robustness and reliability.

The characteristics such as the critical rate of rise of off-state voltage and operating temperature range, make it a candidate for applications subjected to rigorous conditions.

About STMicroelectronics

STMicroelectronics is a global leader in the semiconductor market, supplying a wide array of electronic components including a considerable portfolio of TRIACs and Trigger Devices. Known for innovation and quality, STMicroelectronics prides itself on delivering components that meet the demanding requirements of the modern electronic industry. The BTA41-600BRG is a testament to STMicroelectronics’ commitment to providing high-power solutions for complex electronic circuits. Their products, including various TRIACs, are designed to offer reliability and performance in applications ranging from consumer electronics to industrial automation.

Where to Find BTA41-600BRG by STMicroelectronics

To ensure you are getting genuine and up-to-date components, findchips.com is the go-to platform for locating parts like the BTA41-600BRG. There, you can also explore alternate parts to BTA41-600BRG that might be offered by STMicroelectronics or other manufacturers by visiting TRIACs. Historically, the part has been available at Distributors such as Win Source Electronics, Sense Electronic Company Limited, Perfect Parts Corporation, and MacroQuest Electronics, among others. However, for current stock levels and pricing, it is best to direct your search to findchips.com to ensure you receive the most current information.

Compare pricing for BTA41-600BRG and other TRIACs / Trigger Devices at findchips.com