BTA41-800BRG by STMicroelectronics

Overview of BTA41-800BRG by STMicroelectronics

The BTA41-800BRG by STMicroelectronics is a standard 40A TRIAC designed for AC power control applications. It supports a maximum off-state voltage of 800V and on-state RMS current of 40A, making it suitable for high voltage and high current applications. With a maximum gate trigger voltage of 1.3V and a gate trigger current of 100 mA, this component ensures controlled performance for power regulation. The TRIAC comes in a TOP3 package, with three pins and is compliant with the RoHS standard, indicating it is manufactured with a restriction of hazardous substances. Its operating temperature range from -40 °C to 125 °C accommodates various environmental conditions.

The part’s capability to handle a critical rate of rise of off-state voltage up to 500 V/us and a rate of rise of commutation voltage of 10 V/us highlight its robustness in rapid switching contexts. Additionally, the BTA41-800BRG features a holding current of 80 mA and a leakage current maximum of 5 mA, ensuring stability and reliability in its operation. These characteristics make the TRIAC an excellent choice for engineers looking for a component that maintains integrity under high-demand cycles in commercial and industrial applications.

Industry Applications for BTA41-800BRG

The versatile performance characteristics of the BTA41-800BRG make it potentially suitable for a broad spectrum of industry applications. Although explicitly identified for energy and power systems, its attributes support possible deployment across various domains, including but not limited to, industrial processing equipment, domestic appliances, and lighting systems. Note that these potential industry applications are conceptual and require thorough examination by engineering and procurement teams to ensure compliance with specific industry standards and application requirements.

  • Industrial Motor Controls: Its robustness in handling high voltages and currents could potentially make the BTA41-800BRG suitable for motor control circuits in heavy industrial machinery where precise power regulation is a necessity. Its thermal endurance makes it adept at managing the extensive operational cycles often observed in industrial settings.
  • Home Appliances: High-powered home appliances such as air conditioners, electric heaters, and induction cooktops that require effective AC power control could potentially leverage this TRIAC for its efficient thermal performance and reliability in switching and controlling high current loads.
  • Lighting Systems: The TRIAC’s capabilities can be highly relevant for advanced lighting systems, particularly those requiring dimming functionalities in commercial and residential settings. Its ability to handle high peak current flows makes it a candidate for modern LED lighting installations.
  • Power Supply units: In power regulation circuits within power supply units, the high repetitive peak off-state voltage and robust on-state current characteristics of the BTA41-800BRG might offer the necessary performance for smooth power delivery and conversion.

It is crucial to stress that while the BTA41-800BRG demonstrates properties conducive for these applications, each potential use case mandates a detailed analysis and validation by respective design and engineering teams to confirm its viability and adherence to specific requirements.

About STMicroelectronics

STMicroelectronics is a global semiconductor leader delivering intelligent and energy-efficient products and solutions that power electronics at the heart of everyday life. STMicroelectronics’ extensive portfolio, particularly within the realm of TRIACs and trigger devices, reflects the company’s innovation and commitment to technology development. The BTA41-800BRG is part of STMicroelectronics’ comprehensive TRIAC product line designed to address modern electronic and electrical power regulation challenges. Known for producing components that achieve high performance, reliability, and durability, STMicroelectronics supports a wide range of industry applications, reinforcing the company’s position as a key player in the semiconductor sector.

Where to Find BTA41-800BRG by STMicroelectronics

To procure the BTA41-800BRG, utilising the resources available on findchips.com is highly recommended. Through Findchips, you gain access to up-to-date inventory statuses, competitive pricing, and varying supply options from a list of reputable distributors. While historically, the part has been available through distributors such as EBV Elektronik, Chip1Stop, Avnet Silica, and Sensible Micro Corporation, inventory levels and availability can fluctuate. Therefore, it is advisable to visit findchips.com for the most current information.

Additionally, for those seeking alternate parts to the BTA41-800BRG that might be offered by STMicroelectronics or other manufacturers, the dedicated TRIACs section on Findchips can be an invaluable resource, ensuring a wide range of options to meet specific application needs.

Compare pricing for BTA41-800BRG and other TRIACs / Trigger Devices at findchips.com