Overview of BTF60702ERVXUMA1 by Infineon Technologies AG
The BTF60702ERVXUMA1 is a buffer/inverter based peripheral driver designed to effectively facilitate power load switching. This component has a current rating of 2.3A and is housed in a PDSO14 package, which adheres to the Small Outline Package (SOP-14) specifications. The operating temperature range is quite broad, from -40°C to 150°C, making this part suitable for various demanding environments.
Manufactured by Infineon Technologies AG, the BTF60702ERVXUMA1 is notable for its compliance with the AEC-Q100 automotive standard, indicating its potential for use in automotive applications where reliability and thermal resilience are critical. Additionally, this component is ROHS compliant and has a moisture sensitivity level of 2A. The driver features a supply voltage range from 5V to 48V, with a nominal supply voltage of 28V, thus catering to multiple power supply configurations.
Its operational characteristics include a maximum supply current of 12mA, which allows it to manage power efficiently. The body of the package is made from plastic/epoxy, with a tin (Sn) terminal finish, which contributes to its overall durability in varied applications. The physical dimensions of the chip are also worth noting, measuring 8.65 mm in length, 3.9 mm in width, and a seated height of 1.15 mm, thereby allowing for space-efficient integration into circuits.
Industry Applications for BTF60702ERVXUMA1
Given its specifications and features, the BTF60702ERVXUMA1 might find applications in several industries. Here are potential areas where this peripheral driver could be utilized:
- Energy and Power Systems: The BTF60702ERVXUMA1 could potentially be integrated into power supply circuits for renewable energy systems, such as solar inverters, where efficient power management is essential. Its ability to handle high temperatures might support applications in outdoor or high-performance situations.
- Medical Imaging: In medical imaging devices, the robust thermal performance of this driver might allow it to operate reliably under extreme conditions. Devices such as MRI machines or ultrasound equipment could utilize this part for switching tasks that require rapid response times.
- Robotics and Drones: The compact size and high current rating of the BTF60702ERVXUMA1 could potentially enable its use in robotics, especially in motor driver circuits that require reliable switching. Drones, which often operate under strict weight limitations, might also benefit from this part’s small form factor while delivering the necessary power for propulsion systems.
- Industrial Automation: This component might be suitable for industrial control systems where high reliability and operation in varied temperatures are crucial. Automated machinery could use it in circuits to manage power loads effectively.
It is important to note that these potential industry applications are purely conceptual and illustrative. Engineering and design teams must conduct thorough analysis and verification to ensure compliance with industry standards and specific application requirements. Similar parts within the peripheral driver category might also be explored for these or other applications.
About Infineon Technologies AG
Infineon Technologies AG is a global leader in semiconductor solutions and has established a strong presence in the market for peripheral drivers, particularly within the Peripheral Drivers subcategory of Drivers And Interfaces. The company focuses on producing components that ensure high performance, efficiency, and reliability across various applications. The BTF60702ERVXUMA1 exemplifies their commitment to quality and innovation.
Alongside the BTF60702ERVXUMA1, Infineon also manufactures various other peripheral drivers and related components that may support similar functions in automotive, industrial, and consumer applications. This reflects their capability and dedication to providing a comprehensive suite of electronic parts designed to meet the diverse needs of modern technology.
Where to Find BTF60702ERVXUMA1 by Infineon Technologies AG
For those looking to purchase the BTF60702ERVXUMA1, it is advisable to check availability on findchips.com, a site dedicated to electronic components and parts procurement. This platform can potentially offer insights into stock levels and pricing, helping you to make informed purchasing decisions.
Historically, the BTF60702ERVXUMA1 has been available through distributors such as:
- Win Source Electronics
- EBV Elektronik
- Chip1Stop
- Future Electronics
- Mouser Electronics
While these distributors may have previously stocked this part, users should refer to findchips.com for the most current information regarding stock and pricing, as availability can fluctuate over time.