BTN8982TAAUMA1 by Infineon Technologies AG

Overview of BTN8982TAAUMA1 by Infineon Technologies AG

The BTN8982TAAUMA1 by Infineon Technologies AG is a versatile Half Bridge Based Peripheral Driver, ideally suited for driving motor applications. It is designed to operate within a temperature range of -40 to 150 degrees Celsius. The device falls under the classification of motor drivers with a specific focus on half-bridge configurations. It features a single output, with the parameters for output current and voltage determined by the external circuitry it is paired with. Encased in a TO-263 (D2PAK) package, the BTN8982TAAUMA1 comprises 7 pins and supports a supply voltage range from 8V to a maximum of 18V. This product is characterized by its robustness, with built-in protections against transient events, overcurrent, thermal overload, and undervoltage conditions, enhancing its reliability in demanding applications. Additionally, its extended supply voltage capability, ranging from 5.5V to 40V, provides flexibility in accommodating various power requirements. With a nominal supply voltage of 13.5V and a surface-mount design, the BTN8982TAAUMA1 is tailored for a wide array of industrial and automotive applications. Noteworthy is its RoHS compliance, although it is not compliant with the REACH regulation.

Industry Applications for BTN8982TAAUMA1

The BTN8982TAAUMA1’s versatility makes it suitable for a variety of industry applications, pending thorough analysis and verification by engineering and design teams. Potential use cases could include, but are not limited to:

  • Energy and Power Systems: This driver could potentially be involved in the control mechanisms for energy distribution devices, ensuring efficient and reliable operation.
  • Transportation and Logistics: The device might find applications in the automotive sector, particularly in electric vehicle powertrain systems, or as part of automation solutions within logistics infrastructures.
  • Renewable Energy: In renewable energy systems, such as solar inverters or wind turbine controllers, the BTN8982TAAUMA1 could play a crucial role in power modulation and management tasks.
  • Automotive: Beyond powertrain applications, this driver might be utilized in automotive safety systems, HVAC control units, or electric power steering mechanisms, capitalizing on its high reliability and protection features.

These applications, along with others not listed here, underline the part’s adaptability across various sectors. It’s important for interested parties to undertake detailed evaluations to ensure compatibility with specific project requirements.

About Infineon Technologies AG

Infineon Technologies AG stands as a leading figure in the semiconductor industry, with a significant footprint in the Drivers And Interfaces segment, particularly specializing in Peripheral Drivers. The company’s portfolio includes a wide range of products designed to meet the needs of a variety of applications, from automotive to industrial and beyond. Infineon’s commitment to innovation and quality is evident in products like the BTN8982TAAUMA1, which exemplifies their expertise in creating solutions that address complex challenges in power management and control. By continuously evolving their technology offerings, Infineon plays a critical role in enabling advancements in electronic systems across global markets.

Where to Find BTN8982TAAUMA1 by Infineon Technologies AG

For those looking to purchase the BTN8982TAAUMA1, findchips.com offers a comprehensive search tool to check current stock levels and pricing from multiple distributors. The part has historically been available from distributors such as Win Source Electronics, EBV Elektronik, Ameya Holding Limited, and Mouser Electronics, among others. It is advisable to visit findchips.com to get the most up-to-date information. Furthermore, for those seeking alternatives or similar parts produced by Infineon Technologies AG or other manufacturers, exploring the Peripheral Drivers category on findchips.com can provide additional options to consider.

Compare pricing for BTN8982TAAUMA1 and other Peripheral Drivers / Drivers And Interfaces at findchips.com