Overview of BTS3408GXUMA2 by Infineon Technologies AG
The BTS3408GXUMA2 is a sophisticated buffer/inverter-based peripheral driver designed by Infineon Technologies AG, offering dual driver functionality. It supports a peak current limit of 0.55 A and operates across a voltage range from 4.5 V to 60 V, making it versatile for a wide array of low-side power load applications. Housed in a small outline, green plastic, SOP-8 package, this component features a Schmitt trigger input characteristic, guaranteeing reliable operation even under noisy conditions. It is designed to sink current, with true output polarity, and integrates advanced protection features against transient events, overcurrent, overvoltage, and thermal risks, ensuring robust performance in demanding environments.
The part is tailored for automotive temperature grades with an operating temperature spectrum extending from -40°C to 150°C, showcasing its resilience and reliability for applications subjected to harsh conditions. Its supply current peaks at a modest 4 mA, reflecting the component’s efficiency. Key technical attributes include a nominal output peak current limit of 0.55 A, a turn-off and turn-on time of 8 µs each, emphasizing its swift responsiveness. This product adheres to RoHS and REACH compliance standards, indicating its construction with environmentally safe substances. Additionally, its screening level meets AEC-Q100 standards, which underscores its suitability for automotive applications.
Industry Applications for BTS3408GXUMA2
The diverse functional and protective features of the BTS3408GXUMA2 make it applicable across several industry sectors. Although these potential applications are outlined broadly, each suggestion requires thorough verification by engineering and design teams to ensure compliance with specific industry standards and application requirements. Below are some illustrative use cases:
-
Energy and Power Systems: In power distribution units or smart metering applications, the BTS3408GXUMA2 could potentially serve as a reliable switch for controlling the flow of electricity, benefiting from its precise control and built-in protection features.
-
Transportation and Logistics: This component might be integrated into electronic systems for logistics facilities, such as automated sorting systems or conveyor controls, where its robust protection mechanisms and capacity for precise control could mitigate the risk of equipment damage or failure.
-
Renewable Energy: Within renewable energy applications, such as solar inverters or wind turbine control systems, the BTS3408GXUMA2 could potentially offer low-side switching capabilities essential for managing power efficiently, supported by its wide operating voltage range and thermal resilience.
Note that these applications are concepts only and must be rigorously evaluated for compatibility and safety in their respective environments.
About Infineon Technologies AG
Infineon Technologies AG is a leading global semiconductor manufacturer, recognized for its innovative contributions in the field of electronics. Within the realm of Peripheral Drivers, Infineon offers a comprehensive portfolio that addresses a broad spectrum of functional requirements across various sectors. The BTS3408GXUMA2 is a notable example of Infineon’s expertise in developing advanced driver solutions that meet stringent automotive standards, such as the AEC-Q100 qualification for reliable operational quality under extreme conditions. Infineon is committed to pushing the boundaries of technology by providing high-quality, durable components that pave the way for innovations in electronics, enhancing both performance and energy efficiency.
Where to Find BTS3408GXUMA2 by Infineon Technologies AG
For those looking to source the BTS3408GXUMA2, findchips.com serves as an indispensable resource, providing up-to-date inventory levels and pricing from various distributors. This component has historically been available from distributors including Win Source Electronics, Chip1Stop, Chip Stock, and TME, among others. However, to obtain the most current stock availability and competitive pricing information, visiting findchips.com is recommended. Additionally, for alternate parts or components offered by Infineon Technologies AG or other manufacturers, exploring the Peripheral Drivers category can provide valuable insights and options.