BTS3410GXUMA1 by Infineon Technologies AG

Overview of BTS3410GXUMA1 by Infineon Technologies AG

BTS3410GXUMA1, manufactured by Infineon Technologies AG, is a buffer/inverter based Peripheral Driver which operates as a power load switch on the low side. It incorporates MOS technology within a green, plastic SOIC (small-outline integrated circuit) package with 8 pins. This part can handle a substantial input voltage of 10V and supports a current limit up to 7.5A, with an on-state resistance as low as 0.15 ohms.

Key specifications include a temperature operating range from -40 to 150 degrees Celsius, highlighting its resilience in diverse environmental conditions. The part’s ability to handle an output peak current of 7.5A, combined with built-in protections against transients, over-current, over-voltage, and thermal events, makes it an ideal choice for demanding applications where durability and reliability are critical. Further, its compliance with RoHS standards indicates its suitability for use in environmentally sensitive applications.

As of the current writing, the factory lead time for BTS3410GXUMA1 is approximately 14 weeks, but this may vary based on demand and supply factors at any given time.

Industry Applications for BTS3410GXUMA1

BTS3410GXUMA1 is specifically designed for robust performance and protective functionalities, making it suitable for several demanding industry applications. Below are potential use cases for this component:

  • Automotive: The device’s capacity to endure high temperatures and its robust load switching features potentially suit it for automotive applications such as body control modules and lighting systems. However, it should be noted that specific automotive industry standards (such as AEC-Q100 or AEC-Q101) compliance must be verified by the design team.
  • Industrial Automation: In industrial settings, the BTS3410GXUMA1 could potentially handle actuator control or safety shutdown mechanisms, where precise control and reliability under high-load and extreme conditions are required.
  • Consumer Electronics: Given its efficient power handling, this peripheral driver might be used in consumer electronics for power management systems, enhancing battery life and device safety through its integrated protective features.

It is important to underline that while these applications are conceptual, detailed analysis and verification by engineering and design teams are crucial to ensure compliance with industry standards and specific requirements.

About Infineon Technologies AG

Infineon Technologies AG is a prominent player in the field of semiconductor solutions, particularly noted for their competence in the realms of Peripheral Drivers and broader driver interfaces. BTS3410GXUMA1 stands as a testament to Infineon’s commitment to developing high-quality, durable, and reliable semiconductor components. The company’s portfolio not only includes a vast array of peripheral drivers but also spans to various applications requiring precise electronic control and power management in both commercial and industrial settings.

Where to Find BTS3410GXUMA1 by Infineon Technologies AG

The BTS3410GXUMA1 is accessible for purchase through Findchips.com, where real-time inventory management and pricing from various distributors can be easily compared. Historically, this part has been available at several major distributors, including Win Source Electronics, DigiKey, Mouser Electronics, and Avnet Americas. Customers should visit findchips.com to view current stock levels and to explore alternatives in the Peripheral Drivers category from Infineon Technologies AG or other manufacturers, ensuring they find the best part for their specific needs.

Compare pricing for BTS3410GXUMA1 and other Peripheral Drivers / Drivers And Interfaces at findchips.com