Overview of BTS4140NHUMA1 by Infineon Technologies AG
The BTS4140NHUMA1 by Infineon Technologies AG is a buffer/inverter based Peripheral Driver, designed to operate as a power load switch in high side configuration. This component has a power load switch type of high side, with an input voltage capability of up to 62V and a current limit of 700mA. It features an on-state resistance of 1 ohm, which facilitates efficient power management and minimal power loss during operation. Packaged in a small-outline transistor SOT-223 with 4 pins, it offers an optimal balance between thermal performance and device footprint, making it suitable for various electronic circuits.
This component is also characterized by its robust thermal protection feature, ensuring reliable operation under a wide range of temperature conditions, from -40°C to 150°C. The BTS4140NHUMA1 is part of a product range that is RoHS compliant, acknowledging its adherence to current environmental standards and regulations. With additional features like ESD protection for the IN pin and compliance with AEC-Q100 for automotive applications, this power switch is designed for demanding industrial and automotive environments where reliability and durability are critical.
Industry Applications for BTS4140NHUMA1
The BTS4140NHUMA1’s specifications and features make it suitable for a broad spectrum of applications across various industries. Please note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams concerning industry standards and specific application requirements. Here are selected industries where this component could find potential use:
- Automotive: Given its AEC-Q100 screening level, the BTS4140NHUMA1 is potentially well-suited for automotive applications, where it might be utilized in electronic control units (ECUs), power distribution systems, or as part of the control mechanism for LED lighting and sensors. The device’s robust operating temperature range and thermal protection are particularly beneficial for harsh automotive environments.
- Industrial Automation: In the realm of industrial automation, this power load switch could potentially be used in the control circuits of various machinery and equipment, for example, to manage actuators’ or sensors’ power supply efficiently. Its reliable performance under a wide temperature range and high-side switch configuration make it an attractive option for complex industrial systems.
- Consumer Electronics: The BTS4140NHUMA1 could possibly be employed in consumer electronics for power management tasks within compact devices. Its small footprint and high efficiency could be particularly useful in wearable devices, smartphones, and tablets, where space is at a premium, and power efficiency is crucial.
- Computing and Data Storage: This peripheral driver might also find applications in computing and data storage devices, potentially serving to control power to hard drives, solid-state drives (SSDs), or other peripherals. Its seamless integration into small-outline packages enables the design of compact, efficient power control circuits.
- Electronic Manufacturing: The component’s features, including its ESD protection, make it potentially suitable for use in electronic manufacturing and test equipment where static discharge protection is critical. It could be incorporated into systems that require precise power control and protection for sensitive components during the manufacturing process.
It is important to highlight that these industry applications are illustrative and are contingent upon careful consideration by design and engineering teams to ensure compatibility and adherence to specific standards and requirements.
About Infineon Technologies AG
Infineon Technologies AG is a leading global semiconductor manufacturer that specializes in offering pioneering solutions across the spectrum of Drivers And Interfaces, including Peripheral Drivers. The company’s rich portfolio encompasses a wide range of components designed for automotive, industrial, and consumer applications, among others. BTS4140NHUMA1 is a testament to Infineon’s commitment to providing high-quality, reliable semiconductor solutions that meet the diverse needs of modern electronic systems. Infineon’s expertise in semiconductor technology and its broad offering of similar components, such as other peripheral drivers, make it a go-to source for engineers and procurement professionals alike, seeking high-performance solutions for their electronic designs.
Where to Find BTS4140NHUMA1 by Infineon Technologies AG
For those looking to procure the BTS4140NHUMA1 component, findchips.com serves as an invaluable resource for checking current stock levels and pricing from various distributors. The part has historically been available from distributors such as Win Source Electronics, New Advantage Corporation, EBV Elektronik, and Mouser Electronics, among others. Notwithstanding, inventory can fluctuate, and for the most updated availability and best pricing options, visiting findchips.com is recommended. Additionally, for those considering alternate parts to the BTS4140NHUMA1 that might be offered by Infineon Technologies AG or other manufacturers, exploring the Peripheral Drivers category on findchips.com can provide extensive options.