BTS4141NHUMA1 by Infineon Technologies AG

Overview of BTS4141NHUMA1 by Infineon Technologies AG

The BTS4141NHUMA1 by Infineon Technologies AG is a buffer/inverter based Peripheral Driver designed for high side power switching applications. Housed in a SOT-223 package, this part features dimensions of 6.5 mm in length and 3.5 mm in width, contributing to its compact form factor. The device operates within a supply voltage range from 12 V to 45 V, catering to a wide array of power requirements.

This peripheral driver offers an output peak current limit of 1.8 A, an on-state resistance of 0.2 Ohm, and includes robust built-in protections against transient, over current, over voltage, thermal, and under voltage events, enhancing its reliability in complex circuits. Additionally, the BTS4141NHUMA1 supports a maximum operating temperature of 125°C and a minimum of -40°C, qualifying it for applications across a broad spectrum of environmental conditions. The part is RoHS compliant and has a moisture sensitivity level of 3, which ensures its performance in humidity-prone environments.

Industry Applications for BTS4141NHUMA1

The versatile specifications of the BTS4141NHUMA1 allow it to potentially serve a variety of industry sectors. These applications are theoretical and should be explored and verified by engineering teams to meet specific requirements:

  • Automotive: Given its high temperature grade and robust protections, the BTS4141NHUMA1 might be employed in vehicle power management systems or as a driver for peripheral sensors where high reliability and performance under thermal stress are critical.
  • Industrial Automation: In factory automation sensors and actuators, this peripheral driver could be used to manage operational effectiveness by controlling varied loads, benefiting from its effective current management and protective features.
  • Consumer Electronics: Devices like high-performance computing systems could utilize the BTS4141NHUMA1 to manage thermal and electrical parameters effectively, ensuring safety and efficiency.
  • Telecommunications: This device could potentially be implemented in telecommunications infrastructure where stable operation and protection against voltage variations are necessary for long-term reliability.
  • Electronic Manufacturing: Robotics used within assembly lines might implement this high side power switch to control operational mechanics, utilizing specific current control and comprehensive built-in protection.

These potential industry applications should be completely analyzed to ensure compliance with relevant standards and specific operational requirements. Use cases discussed here are conceptual and further design verification is needed.

About Infineon Technologies AG

Infineon Technologies AG is a key player in the semiconductor industry, known for its innovative approach in developing advanced solutions for automotive, industrial, and consumer markets. The company holds a robust portfolio in the Peripheral Drivers subcategory of drivers and interfaces, with the BTS4141NHUMA1 being a notable example of their offerings. Infineon’s expertise in high-reliability components is evident in their range of peripheral drivers, which are designed to cater to demanding environments and varying voltage and current levels, demonstrating their commitment to quality and sustainability across their products.

Where to Find BTS4141NHUMA1 by Infineon Technologies AG

To acquire the BTS4141NHUMA1, interested parties should consider checking real-time stock levels and pricing at findchips.com. Historically, this part has been distributed by firms such as Win Source Electronics, LCSC, EBV Elektronik, and Chip1Stop among others. However, for the most accurate and up-to-date information regarding availability and pricing, directly verifying on findchips.com is recommended. By browsing the link for Peripheral Drivers, an array of alternatives offered by Infineon Technologies AG or other manufacturers can also be explored.

Compare pricing for BTS4141NHUMA1 and other Peripheral Drivers / Drivers And Interfaces at findchips.com