Overview of BTS441RGATMA1 by Infineon Technologies AG
The BTS441RGATMA1, manufactured by Infineon Technologies AG, is a high-side power load switch designed for robust performance in demanding applications. This device is packaged in a TO-263 (D2PAK) format with four pins and is characterized by a maximum input voltage of 43V, a current limit of 65A, and a low on-state resistance of 0.015 ohms. The integration of thermal protection enhances its reliability and safety features, making it an ideal choice for managing power distribution efficiently.
With its ability to handle substantial continuous current up to 21A and a peak current higher (65A), BTS441RGATMA1 is crafted for precision and sturdiness. This component comes in a RoHS-compliant, green, plastic package, which confirms its commitment towards environmental sustainability. Moreover, with its operating temperature ranges from -40 °C to 150 °C, this device ensures versatility across various temperatures, making it suitable for a broad range of industrial applications.
Factory lead time for BTS441RGATMA1 is currently listed as 13 weeks, signifying its active production status and availability in the market. The part’s physical dimensions (10 mm length x 9.25 mm width) and surface-mount package make it apt for compact setups, while its screening level meets the AEC-Q100 standard, ensuring automotive-grade quality.
Industry Applications for BTS441RGATMA1
The properties of BTS441RGATMA1 suggest it could be significantly beneficial across various high-tech sectors needing high-performance power management solutions:
- Automotive: Given its compliance with AEC-Q100 standards, this component could potentially be used in automotive power distribution systems, engine control units, or advanced driver-assistance systems (ADAS), where high reliability and heat resistance are crucial.
- Industrial Automation: The BTS441RGATMA1 is capable of enduring harsh operating environments, which makes it a probable choice for industrial automation equipment such as robotic arms or automated assembly lines that require consistent power distribution.
- Consumer Electronics: Its features of high current handling and thermal protection might make it suitable for power supply circuits within high-performance computing devices, gaming consoles, and other consumer electronic products that demand efficient power management.
- Telecommunications: Networks and telecommunications equipment that require meticulous voltage and current management for reliability could use this component to ensure stable operation under varying load conditions.
Note that these potential industry applications are purely illustrative and must be verified by professional engineering and design teams specific to each application and industry standards.
About Infineon Technologies AG
Infineon Technologies AG is a leading developer and manufacturer of semiconductor solutions, focusing on advanced technologies that ensure its components offer efficiency, reliability, and performance. In the realm of Peripheral Drivers, Infineon stands out by producing devices like BTS441RGATMA1, designed to meet varying demands across industrial, automotive, and consumer electronics sectors.
Infineon’s experience and expertise in this area highlight their capability to provide sophisticated and precision-engineered solutions such as power switches and drivers that cater to an array of complex, high-performance applications.
Where to Find BTS441RGATMA1 by Infineon Technologies AG
To source BTS441RGATMA1, buyers should consider visiting findchips.com, where you can find comprehensive availability and pricing from various distributors. It has been historically available at distributors such as Win Source Electronics, LCSC, EBV Elektronik, and DigiKey, although stock levels fluctuate. Checking FindChips will provide the most current data regarding availability.
Additionally, on findchips.com, buyers can compare BTS441RGATMA1 with other Peripheral Drivers offered by Infineon Technologies or other manufacturers, helping ensure the best fit for specific applications.