BTS442E2E3062ABUMA1 by Infineon Technologies AG

Overview of BTS442E2E3062ABUMA1 by Infineon Technologies AG

The BTS442E2E3062ABUMA1 by Infineon Technologies AG is a buffer/inverter based peripheral driver designed to handle high currents up to 70A. This part operates as an N-channel power switch in a TO263-5 package, highlighting its capability to manage power efficiently in various applications. Notable for its use of MOS (Metal-Oxide-Semiconductor) technology, this component is encased in a green, plastic TO-220 package with 5 pins, tailored for applications requiring robust power switching solutions. Its package description in technical terminology is TO-263, adhering to the standard for surface-mount devices, which allows for efficient heat dissipation and compact PCB (Printed Circuit Board) layout. Furthermore, this part integrates various built-in protections such as transient, over-current, over-voltage, thermal, and under-voltage protections, enhancing its reliability in operation. With an output peak current limit of 70A, it is designed to perform in demanding environments where precise current control is necessary.

Introduced into the market on April 1, 1996, the BTS442E2E3062ABUMA1 has seen various applications across multiple industries due to its high performance and reliability. Despite being classified under the RoHS (Restriction of Hazardous Substances) code “Yes” for its environmentally friendly specifications, it is noted as “not compliant” under the REACH (Registration, Evaluation, Authorisation, and Restriction of Chemicals) compliance code, which potential users should consider in applications with specific environmental compliance requirements. Although the BTS442E2E3062ABUMA1 continues to be sought after for its specific capabilities in robust power management, its status as “obsolete” in the part life cycle code suggests procurement professionals may want to explore alternatives in the Peripheral Drivers category on findchips.com.

Industry Applications for BTS442E2E3062ABUMA1

The BTS442E2E3062ABUMA1, given its high current handling and robust protection features, finds applications in a variety of industries. While it directly serves in energy and power systems, transportation and logistics, renewable energy, and automotive sectors, its potential applications are vast. Here are some illustrative use cases which, however, require careful evaluation by engineering teams:

  • Energy and Power Systems: In environments where managing high current loads is crucial, such as in power distribution networks or industrial power supplies, the BTS442E2E3062ABUMA1 could potentially offer the switching capabilities needed to control these systems efficiently. Its built-in protections would be particularly valued for ensuring system reliability and safety.
  • Transportation and Logistics: Electric vehicles (EVs) and their charging infrastructure might utilize parts like the BTS442E2E3062ABUMA1 to manage the high current flows during charging/discharging processes. The device’s fast switching times and thermal protection make it a candidate for applications requiring precise control over power management in transportation equipment.
  • Renewable Energy: In solar inverters or wind turbine power systems, controlling power flow effectively is essential for maximizing energy efficiency. This part’s capability to handle high currents and its built-in voltage and current protections could help enhance the durability and safety of these systems.
  • Automotive: Advanced automotive systems, such as those found in electric and hybrid vehicles, require high-reliability components capable of managing significant power levels. The BTS442E2E3062ABUMA1’s specifications suggest it could be suited for critical applications such as powertrain control or battery management systems.

It’s important to note that these potential applications are conceptual and should be analyzed and verified by adept engineering and design teams for feasibility and compliance with specific use case requirements.

About Infineon Technologies AG

Infineon Technologies AG stands as a leading figure in the semiconductor industry, particularly noted for its innovative contributions to the Peripheral Drivers subcategory within the Drivers And Interfaces field. The company’s extensive portfolio includes a wide array of components, ranging from power semiconductors and microcontrollers to security and sensor products, designed to cater to a diverse set of industrial, automotive, and consumer applications. Infineon is especially recognized for developing peripheral drivers like the BTS442E2E3062ABUMA1, which demonstrate the company’s commitment to reliability, efficiency, and high-performance standards. Infineon’s semiconductor solutions are integral to the advancement of modern electronics, driving innovation in energy efficiency, mobility, and digitalization.

Where to Find BTS442E2E3062ABUMA1 by Infineon Technologies AG

Finding the BTS442E2E3062ABUMA1 for purchase requires accessing reliable distributor sources. Potential buyers are encouraged to use findchips.com to research where to buy the BTS442E2E3062ABUMA1. Findchips.com provides up-to-date information on current stock levels, pricing, and availability from various distributors. Historically, distributors such as Perfect Parts Corporation, Rochester Electronics, and DigiKey have been sources for purchasing this part. To explore these options or to find alternate parts that might be offered by Infineon Technologies AG or others, check out the comprehensive listings for Peripheral Drivers on findchips.com. This platform can assist in comparing options and ensuring that you find the best solution for your specific application needs.

Compare pricing for BTS442E2E3062ABUMA1 and other Peripheral Drivers / Drivers And Interfaces at findchips.com