BTS462TATMA1 by Infineon Technologies AG

Overview of BTS462TATMA1 by Infineon Technologies AG

The BTS462TATMA1 is a buffer/inverter based Peripheral Driver designed and manufactured by Infineon Technologies AG. This component is notable for its high-performance specifications including a power load switch type configured for high side operation. It can handle input voltages up to 16 V and support a current limit of 14 A with an exceptionally low on-state resistance of just 0.07 Ohm. Its physical form factor is the TO-252 package with 5 pins, emphasizing a robust design with a compact footprint.

This driver also includes an array of built-in protections such as transient, over current, over voltage, thermal, and under voltage, making it extremely reliable in sensitive applications. It has a peak reflow temperature that is not specified, indicating flexibility in typical soldering processes. Furthermore, the BTS462TATMA1 is RoHS compliant but not REACH compliant and has a status of ‘Active’ in its product lifecycle. Factory lead time for this part is currently 20 weeks according to the latest data.

Industry Applications for BTS462TATMA1

The BTS462TATMA1’s robust performance and protective features make it a solid candidate for several high-reliability applications across diverse industries. Below are potential use-cases where this component could be invaluable. Note that these applications are conceptual illustrations and should be further verified by engineering teams for compliance and suitability.

  • Automotive: Given its high current and voltage handling capabilities coupled with thermal protection, the BTS462TATMA1 might serve well in vehicle power management systems, potentially controlling actuators or sensors that require precise operation under varying thermal conditions.
  • Transportation and Logistics: Devices such as electronic throttles or automated toll system barriers might benefit from the BTS462TATMA1, as these applications often involve high surge currents and require robust protection mechanisms against voltage and current spikes.
  • Energy and Power Systems: This peripheral driver could potentially be employed in energy management systems, particularly in circuitry needing exact control over power distribution, safeguarded by the BTS462TATMA1’s integrated protective functions.

These conceptual applications require careful examination by the relevant technical authorities to ensure adherence to industry standards and performance needs.

About Infineon Technologies AG

Infineon Technologies AG stands as a pivotal leader in the field of semiconductor solutions, specializing in various areas including Peripheral Drivers. This category forms a crucial part of their broader Drivers And Interfaces portfolio. Infineon is known for their commitment to innovation and quality, producing components like the BTS462TATMA1 which meet rigorous industry demands. They offer a range of similar parts, enabling more tailored application fits depending on specific periphery driving needs and different power handling characteristics.

Where to Find BTS462TATMA1 by Infineon Technologies AG

For those looking to procure the BTS462TATMA1, it’s advisable to use comprehensive distributor platforms like findchips.com. At FindChips, you can compare real-time pricing and stock availability from various distributors. Historically, distributors such as DigiKey, Mouser Electronics, and Future Electronics have stocked this component. To explore alternative options within the Peripheral Drivers category that might fit specific needs, FindChips provides extensive listings that might include products from both Infineon and other manufacturers.

Compare pricing for BTS462TATMA1 and other Peripheral Drivers / Drivers And Interfaces at findchips.com