Overview of BTS50055-1TMA by Infineon Technologies AG
The BTS50055-1TMA by Infineon Technologies AG is a Buffer/Inverter Based Peripheral Driver designed to handle high-current power distribution applications. This smart high-side power switch is capable of driving 1 channel with a continuous load current of up to 70A, making it highly suitable for various power management functions. Housed in a PSSO7 package, this device is a testament to Infineon’s capability in producing sophisticated power management solutions within a compact form factor. Moreover, it comes in a plastic, green TO-220, 7-pin package, denoting its eco-friendliness with lead-free (Pb-free) and RoHS compliant attributes.
This component operates over a broad voltage range, from 5V to 34V, and offers adjustable threshold voltage, making it versatile for different operating environments. With an operating temperature range of -40°C to +150°C, it is suitable for extreme conditions. Notably, it is designed with a moisture sensitivity level (MSL) of 1, signifying its robustness against moisture-induced damages. Importantly, the BTS50055-1TMA also meets AEC-Q100 standards, indicating its reliability for automotive applications, although its uses extend far beyond.
Industry Applications for BTS50055-1TMA
The BTS50055-1TMA’s combination of high current handling capability and extensive operating temperature range enables its use across a variety of industry applications. While its applications are vast and diverse, it is essential to note that these potential use cases are conceptual and require detailed analysis by engineering and design teams to ensure compliance with industry standards and specific application requirements.
- Security and Surveillance: In the realm of security, devices like the BTS50055-1TMA potentially serve as power switches for high-powered LED lights, which are common in outdoor cameras and motion sensors. Its high current handling and robust operating range could make it ideal for this application.
- Audio and Video Systems: Professional-grade audio and video equipment often require stable, high current power distribution for uninterrupted operation. The BTS50055-1TMA could potentially be utilized in the power supply circuits of these systems, ensuring reliable performance.
- Transportation and Logistics: With its capability to operate under a wide range of temperatures and its high reliability, this component might find applications in vehicle tracking systems and logistics drones, where power efficiency and durability are crucial.
- Renewable Energy Systems: The demand for efficient power management solutions in solar inverters and wind turbine controllers is ever-increasing. The BTS50055-1TMA could potentially enhance the efficiency of these systems by managing high power loads with precision.
It is crucial to reiterate that these applications are illustrative and necessitate thorough evaluation for compliance and suitability in specific contexts.
About Infineon Technologies AG
Infineon Technologies AG stands at the forefront of semiconductor and system solutions, focusing on the automotive, industrial power control, power management, and digital security applications among others. Within the realm of Peripheral Drivers, Infineon boasts an extensive portfolio that addresses a wide range of power management challenges across various industries. The BTS50055-1TMA is a shining example of Infineon’s dedication to innovation in high-current power switch technology. Infineon’s peripheral drivers, including the BTS50055-1TMA, are engineered to streamline the complex power demands of modern electronic systems, ensuring reliability, efficiency, and performance. Known for their quality and durability, Infineon’s components find applications in some of the most demanding scenarios across multiple sectors.
Where to Find BTS50055-1TMA by Infineon Technologies AG
To locate the BTS50055-1TMA for procurement, findchips.com offers a comprehensive database where users can compare prices and availability from several distributors. Historically, the part has been available from distributors such as Win Source Electronics, Sense Electronic Company Limited, MacroQuest Electronics, Quest Components, Bristol Electronics, and Mouser Electronics. However, for the most current stock levels, pricing information, and potential alternative Peripheral Drivers offered by Infineon Technologies AG or other manufacturers, visiting findchips.com is highly recommended.