BTS500551TMCATMA1 by Infineon Technologies AG

Overview of BTS500551TMCATMA1 by Infineon Technologies AG

The BTS500551TMCATMA1 is a buffer/inverter based peripheral driver optimized for various electronic applications. It supports a maximum current load of 17A and is designed for high-side power load switching. The package configuration is TO-220 with a total of 7 pins, providing a robust and flexible mounting solution. The operating temperature range spans from -40 °C to 150 °C, making it suitable for a variety of environments.

This part features a maximum input voltage of 34V, allowing for versatility in different circuits. Its on-state resistance is rated at 0.0044 ohms, which contributes to lower power loss and improved efficiency during operation. The BTS500551TMCATMA1 also incorporates an adjustable threshold capability, enabling more precise control over switching conditions. The component is compliant with RoHS regulations, ensuring its suitability for eco-friendly applications. As of this writing, the factory lead time for this part is approximately 8 weeks.

Industry Applications for BTS500551TMCATMA1

The BTS500551TMCATMA1 might find potential applications across various industries based on its specifications and properties. Here are some illustrative examples to consider:

  • Automotive: In an automotive context, this part could potentially be used in power management systems, for instance, controlling lights or various equipment operation given its high current capabilities and operating temperature range. The inclusion of AEC-Q100 screening might suggest it has passed rigorous testing suitable for automotive conditions.
  • Robotics and Drones: Within robotics, the BTS500551TMCATMA1 could be utilized as a motor driver to regulate the power to motors, supporting advanced functionalities like sensor-driven decision making or remote control applications. Its high-side switching capability and robust thermal range could be beneficial in ensuring reliable performance during operation.
  • Renewable Energy: This component might also find applications in renewable energy systems, such as solar panel controllers or battery management systems. Its low on-state resistance and high current capacity could be critical for improving energy efficiency in such applications, potentially enhancing overall system performance.
  • Transportation and Logistics: The BTS500551TMCATMA1 could serve in various transportation systems, including automated guided vehicles or warehouse automation. The capacity for high-side switching may support various operational needs, from powering up motors to managing different load scenarios within these systems.
  • Security and Surveillance: In a security context, this part might be applied to control the power supply for surveillance cameras or monitoring equipment, making it crucial for energy efficiency during prolonged operation in critical environments.

It’s important to note that these possible industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analysis and verification to ensure that the BTS500551TMCATMA1 meets the specific requirements and standards of their intended applications.

About Infineon Technologies AG

Infineon Technologies AG is a manufacturer specializing in semiconductor solutions, particularly in the domain of drivers and interfaces. Their product offerings include a wide range of peripheral drivers such as the BTS500551TMCATMA1, which embodies their commitment to reliability and efficiency in power management. Other similar parts produced by Infineon might include various types of load switches or motor drivers, engineered to cater to different operational needs in modern electronic systems.

Infineon employs advanced technologies to create products that comply with industry regulations, focusing on sustainability and eco-friendly manufacturing processes. Their drivers are designed to facilitate the seamless operation of electronic devices across a multitude of applications, further establishing their presence in the electronics sector.

Where to Find BTS500551TMCATMA1 by Infineon Technologies AG

BTS500551TMCATMA1, I recommend researching available options on findchips.com. This platform offers detailed information on stock levels, pricing, and various suppliers. The Peripheral Drivers category on findchips.com can also assist you in finding alternate products that may be offered by Infineon Technologies AG or other manufacturers.

Historically, the part has been available through distributors such as Win Source Electronics, EBV Elektronik, Verical, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, it is crucial to check findchips for the most current stock statuses and pricing information, as availability can fluctuate frequently.

Compare pricing for BTS500551TMCATMA1 and other Peripheral Drivers / Drivers And Interfaces at findchips.com