BTS50085-1TMA by Infineon Technologies AG

Overview of BTS50085-1TMA by Infineon Technologies AG

The BTS50085-1TMA by Infineon Technologies AG is a smart high-side high current power switch designed specifically for automotive and industrial applications requiring high-current control. This component is a buffer/inverter-based peripheral driver supporting a single driver configuration, capable of handling output peak current limits nominally at 11.1A. It is manufactured using MOS (Metal-Oxide-Semiconductor) technology and housed in a green, plastic TO-220 package with seven pins, indicative of its compliance with environmental standards. The device’s standout features include built-in protections against transients, over-voltage, and thermal conditions, ensuring reliable operation under challenging conditions.

Its notable specifications include a wide supply voltage range from 5V to a maximum of 58V, catering to applications with varying voltage requirements. The BTS50085-1TMA’s capability to support reverse battery protection adds a layer of security against common installation errors, further enhancing its suitability for rugged environments. With a screening level of AEC-Q100, this component is assured for automotive quality levels, attesting to its reliability and performance standards. The device’s small footprint, characterized by a 10 mm length and a 9.25 mm width, combined with surface mount technology, makes it an ideal choice for compact and densely packed systems where space is at a premium.

Industry Applications for BTS50085-1TMA

The diverse features of the BTS50085-1TMA make it potentially suitable for a wide range of applications across various industries. These potential applications are supported by the component’s robust design, built-in protections, and wide operating voltage range. However, it’s important to note that the following potential industry applications are conceptual or illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

  • Automotive: Given its AEC-Q100 screening level, the BTS50085-1TMA might potentially be used in automotive control units, electric power steering systems, and body control modules. The part’s high current handling capability and protections against voltage, temperature stresses, and reverse battery scenarios are pivotal in automotive environments where reliability is critical.
  • Industrial Automation: Industrial equipment, such as conveyor belts, robotic arms, and motor drivers, could potentially incorporate the BTS50085-1TMA given its robust thermal and over-voltage protection features. These aspects are essential in maintaining operational reliability in the varying and often harsh conditions of industrial environments.
  • Consumer Electronics: In high-performance computing or gaming systems, power distribution requires precision and protection. The BTS50085-1TMA could potentially be used in these systems to ensure stable power delivery to critical components, given its high current capability and rapid turn-on time.
  • Renewable Energy Systems: Systems such as solar inverters and battery management systems for electric vehicles, which require efficient and reliable high-current switching, might potentially benefit from incorporating the BTS50085-1TMA. The device’s ability to handle significant power levels and its protective features ensure safer operation under fluctuating conditions typical in renewable energy applications.

It’s critical to underline that all of these potential applications are highly dependent on specific project requirements and compliance with relevant regulations, necessitating a thorough evaluation by professionals.

About Infineon Technologies AG

Infineon Technologies AG is a leading global provider of semiconductor solutions, specializing in four main sectors: Automotive, Industrial Power Control, Power Management & Multimarket, and Digital Security Solutions. Within the realm of Peripheral Drivers and Drivers And Interfaces more broadly, Infineon offers a wide range of products designed to meet the demanding needs of modern electronic systems. The company is known for its commitment to innovation, quality, and reliability.

The BTS50085-1TMA is a testament to Infineon’s dedication to advancing automotive and industrial technologies with high-performance, robust electronic components. Infineon’s portfolio includes a wide variety of peripheral drivers and integrated circuits catered towards enhancing the performance and efficiency of electronic systems across many applications. Their products are designed to address the current needs while anticipating the technological demands of the future.

Where to Find BTS50085-1TMA by Infineon Technologies AG

For those looking to procure the BTS50085-1TMA, it is recommended to research and compare options on findchips.com. This site provides a comprehensive search tool for electronic components, including Peripheral Drivers from Infineon Technologies AG and other manufacturers. Users can access current stock levels, pricing, and distributor information to make an informed decision.

Historically, the BTS50085-1TMA has been available from a variety of distributors, including Win Source Electronics, NexGen Digital, TME, Bristol Electronics, and Mouser Electronics. However, inventory and availability can fluctuate, so it’s essential to visit findchips.com for the most up-to-date information.

Compare pricing for BTS50085-1TMA and other Peripheral Drivers / Drivers And Interfaces at findchips.com