Overview of BTS500851TMBAKSA1 by Infineon Technologies AG
The BTS500851TMBAKSA1 is a buffer/inverter based peripheral driver designed for high-performance applications. This component boasts a robust operational capacity with a maximum output current of 11.1 A and is encased in a TO-220 package with seven pins. The part is engineered to function efficiently with an input voltage range of 5 V to 58 V, ideally nominating 24 V as its operational standard. It is well-suited for high-side switching applications, making it a suitable choice for various electronic devices and circuits that require reliable power management.
With a low on-state resistance of just 0.009 Ohm, the BTS500851TMBAKSA1 minimizes power loss during operation, which is crucial for maintaining energy efficiency in electronic systems. This driver includes built-in protections against transient conditions, overvoltage, thermal events, and undervoltage scenarios, enhancing the component’s reliability and longevity within demanding environments. Additionally, the device complies with RoHS standards, indicating that it is free from hazardous substances, an important factor for environmentally conscious designs.
Note that as of the current writing, the factory lead time for the BTS500851TMBAKSA1 is approximately eight weeks. This information is particularly relevant for procurement teams and engineers planning for product development timelines.
Industry Applications for BTS500851TMBAKSA1
The versatile nature of the BTS500851TMBAKSA1 allows it to find potential applications across various industries. Below are some illustrative examples of where this component might be utilized:
- Industrial Automation: The BTS500851TMBAKSA1 may be employed in automated manufacturing processes to control motors and actuators. Its ability to handle high currents and voltages could be beneficial in driving heavy machinery while ensuring safety through built-in protections.
- Smart Cities: In smart city infrastructure, the component could potentially power smart lighting systems or traffic management solutions. Its low on-state resistance and high efficiency would support long-term sustainability in urban environments.
- Automotive: Should the BTS500851TMBAKSA1 comply with automotive standards such as AEC-Q100, it might be used in electric vehicle systems and battery management units, facilitating efficient power distribution and management.
- Consumer Electronics: In the realm of consumer electronics, the part might be applied in devices requiring sophisticated power management, such as smart home appliances or portable charging solutions.
- Telecommunications: The component could potentially assist in powering communication systems, including base stations or networking equipment, where stable and high-current switching is essential.
It should be noted that these industry applications are only conceptual and require thorough analysis and verification by engineering and design teams to ensure they adhere to industry standards and specific application requirements.
About Infineon Technologies AG
Infineon Technologies AG is recognized as a key player in the semiconductor industry, particularly in the area of power management and peripheral drivers. The company focuses on developing innovative solutions for various sectors, including automotive, industrial, and consumer electronics. Within the category of Peripheral Drivers, Infineon offers a range of products that ensure efficient control and management of power within electronic circuits.
The BTS500851TMBAKSA1 is one of their notable offerings, alongside several similar components designed to meet diverse application needs. Infineon’s commitment to quality and compliance with industry standards positions them as a reliable source for Peripheral Drivers and other related components.
Research Price and Stock for BTS500851TMBAKSA1 by Infineon Technologies AG on Findchips.com
For engineers and procurement professionals looking to acquire the BTS500851TMBAKSA1, it is recommended to research stock and pricing through Findchips. This platform provides an efficient way to locate parts and compare prices from various distributors. The Peripheral Drivers category on Findchips can also guide you to alternate parts offered by Infineon Technologies AG or other manufacturers that may fulfill similar roles.
The BTS500851TMBAKSA1 has previously been available through distributors such as Win Source Electronics, Digi-Key, Mouser Electronics, and Arrow Electronics. However, it is essential to check Findchips for the most current stock levels and pricing as these can vary over time.