BTS50101EKBXUMA1 by Infineon Technologies AG

Overview of BTS50101EKBXUMA1 by Infineon Technologies AG

The BTS50101EKBXUMA1 by Infineon Technologies AG is a high side power load switch designed for a wide range of applications requiring high current and low on-state resistance. It operates at an input voltage of 13.5V and can handle continuous current up to 50A, making it highly suitable for heavy-load circuits. This component is enclosed in a compact SOIC-14 package, providing a good balance between space-saving and power handling.

This high side switch incorporates various protection features, including transient, over-current, over-voltage, thermal, and under-voltage protections, ensuring the safety and reliability of the electrical systems it is used in. With its on-state resistance of just 0.01 Ohm, it offers minimal voltage drop across the switch, thereby maximizing efficiency.

Being RoHS compliant and AEC-Q100 certified facilitates its use in automotive applications, subject to strict regulatory requirements for electronic components. Furthermore, the part is active in Infineon’s product life cycle, with a factory lead time of 26 weeks as of the current writing. Its design and built-in protections positioned it as a preferred choice for demanding applications where high reliability and performance are critical.

Industry Applications for BTS50101EKBXUMA1

The versatility and robust design of the BTS50101EKBXUMA1 power load switch enable it to be used across a broad spectrum of industries. Notably, this component is well-suited for the following applications:

  • Industrial Automation: In control systems requiring precise power regulation and distribution, the BTS50101EKBXUMA1 can facilitate efficient power management and protection for machinery and actuators.
  • Telecommunications: This component might be used in telecom infrastructure equipment where stable and reliable power distribution is critical, especially in RF power amplifiers and server power supplies.
  • Consumer Electronics: Power management in high-performance consumer electronics, such as computing systems and gaming consoles, could benefit from the efficiency and thermal protection features of the BTS50101EKBXUMA1.
  • Renewable Energy Systems: Solar inverters and battery management systems in renewable energy applications might utilize this high side switch to manage power flows effectively, leveraging its high current capacity and low on-state resistance.

Note: The above potential industry applications are conceptual illustrations and require detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Infineon Technologies AG

Infineion Technologies AG is a global leader in the semiconductor industry, specializing in high-performance components across a spectrum of applications. In the realm of Peripheral Drivers, Infineon offers a comprehensive portfolio that includes power management ICs, gate drivers, and switch controllers, among others. The BTS50101EKBXUMA1 is emblematic of Infineon’s commitment to producing high-quality components that meet the rigorously high standards of today’s technological landscape. Infineon is known for innovative solutions that address complex challenges, particularly in automotive, industrial, and IoT applications. With its strong focus on reliability, efficiency, and performance, Infineon continues to drive advancements in semiconductor technology.

Where to Find BTS50101EKBXUMA1 by Infineon Technologies AG

For engineers and procurement specialists looking to source the BTS50101EKBXUMA1, findchips.com provides a reliable platform for comparing stock levels and pricing across multiple distributors. Historically, this part has been available through established distributors such as New Advantage Corporation, EBV Elektronik, Rochester Electronics, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, availability can shift, so it’s crucial to utilize findchips.com to obtain the most current information. Furthermore, for those seeking alternate parts, the Peripheral Drivers category offers a wealth of options that can be explored, whether from Infineon Technologies AG or other leading manufacturers.

Compare pricing for BTS50101EKBXUMA1 and other Peripheral Drivers / Drivers And Interfaces at findchips.com