Overview of BTS6143DAUMA1 by Infineon Technologies AG
The BTS6143DAUMA1 is a buffer/inverter based peripheral driver designed and manufactured by Infineon Technologies AG. As a peripheral driver, it plays a critical role in controlling and interfacing with other components within a larger system. Featuring an output peak current limit of 8 A and operating within a supply voltage range of 5.5 V to 38 V, this component demonstrates versatility in handling a broad range of power supplies. Its MOS technology and TO-252 package with a DPAK-5 form factor make it suitable for applications requiring high reliability and compact design.
One notable attribute of the BTS6143DAUMA1 is its set of built-in protections. These include transient, over current, over voltage, thermal, and under voltage protections, securing the system’s integrity under various operating conditions. Notable for its compliance with RoHS standards but not REACH compliance, it marks its standing in environmental and health considerations in electronic component manufacturing. With its factory lead time being 26 weeks as of the current writing, planning for procurement needs to account for this consideration.
Industry Applications for BTS6143DAUMA1
Given its robustness and versatility, the BTS6143DAUMA1 could find applications across a diverse array of industries:
- Education and Research: In educational labs and research facilities, it may be suitable for developing experimental setups and prototypes that require reliable power management.
- Aerospace and Defense: For aerospace and defense applications, the component’s built-in protections against over current and thermal issues may make it ideal for mission-critical systems where failure is not an option.
- Agriculture Technology: In precision agriculture, it can potentially be used in control systems within smart farming equipment, leveraging its high current handling and protective features.
- Robotics and Drones: Given its ability to manage high current flows efficiently, it may be particularly well-suited for the robotics and drones sector, where compact, reliable drivers are essential.
In addition to these identified possible applications, the BTS6143DAUMA1’s features such as its surface mount package and sink output current flow direction make it potentially a good fit for compact, high-performance electronic systems across various other sectors.
About Infineon Technologies AG
Infineon Technologies AG is a global leader in semiconductor solutions, specializing in areas such as Drivers And Interfaces, including Peripheral Drivers. The company is known for its innovative approach towards developing components that enhance energy efficiency, mobility, and security. The BTS6143DAUMA1 is one of Infineon’s notable contributions to the field of peripheral drivers, demonstrating the company’s commitment to delivering high-quality, robust components suitable for a wide range of applications. Infineon’s portfolio includes a variety of similar parts, underscoring their expertise in creating solutions that meet diverse application needs.
Where to Find BTS6143DAUMA1 by Infineon Technologies AG
To procure the BTS6143DAUMA1, it is recommended to visit findchips.com, where you can research purchasing options. The site provides a comprehensive platform to check current stock levels, pricing, and to find alternate parts. For those looking for other peripheral drivers by Infineon Technologies AG or different manufacturers, browsing the Peripheral Drivers category is beneficial.
Historically, distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics have stocked this part, but availability can fluctuate. Therefore, it’s crucial to check findchips.com for the most current information on vendors and stock levels.