Overview of BTS6163DAUMA1 by Infineon Technologies AG
The BTS6163DAUMA1 by Infineon Technologies AG is a Buffer/Inverter Based Peripheral Driver, designed to operate as a high-side power load switch. This component is characterized by a single driver configuration capable of handling a peak current limit of 5.5A. It comes in a green, plastic TO-252 (DPAK-5) package, ensuring a compact footprint while delivering robust performance.
With operating temperature ranges from -40 to 150 degrees Celsius, the BTS6163DAUMA1 is engineered for applications requiring high reliability across a wide thermal spectrum. Its on-state resistance is remarkably low at 0.016 Ohm, which minimizes power loss and improves efficiency in power switching applications. Moreover, the device supports various built-in protections including transient, overcurrent, overvoltage, thermal, and undervoltage conditions, ensuring the safety and longevity of the end application. Despite its high-level functionalities, the BTS6163DAUMA1 remains RoHS compliant, adhering to environmental standards.
The part features a supply voltage range from 5.5 V to a maximum of 62 V, with a nominal voltage of 24 V, making it versatile for a broad range of power management tasks. Its surface-mount design (SMD) facilitates efficient assembly process, fitting well into modern, automated production lines. Notably, the component’s qualification status is backed by AEC-Q100 screening level, although it is marked as not qualified, indicating targeted, but not exclusive, applications within the automotive sector. Detailed specifications point to a moisture sensitivity level 3, which demands careful handling during assembly to prevent moisture-induced damage.
Industry Applications for BTS6163DAUMA1
The diverse features and specifications of the BTS6163DAUMA1 make it suitable for a variety of industry applications, though each potential application should be explored with thorough analysis by engineering and design teams to ensure compliance with industry standards and specific application requirements. Here are several applications where the BTS6163DAUMA1 might be a good fit:
- Consumer Electronics: In devices requiring efficient power management and distribution, like smart home systems, portable electronics, and computing devices, where its low on-state resistance and thermal efficiency could be particularly beneficial.
- Industrial Automation and Control Systems: Given its robust thermal performance and built-in protection features, the BTS6163DAUMA1 could potentially find use in industrial sensors, actuator control units, and automated production equipment, ensuring reliable operation even in harsh conditions.
- Renewable Energy Systems: In applications such as solar inverters, wind turbine controls, and battery management systems for energy storage, the high-side switch function of BTS6163DAUMA1 could provide efficient power conversion and distribution, enhancing system reliability and performance.
- Automotive: Although its qualification status is not specified for automotive standards, the AEC-Q100 screening level indicates a potential fit for applications within electric vehicles, charging systems, and powertrain controls, where its performance characteristics can contribute to system efficiency and safety.
Note: The potential industry applications listed are only conceptual/illustrative and require comprehensive analysis and verification by dedicated engineering and design teams against the specific requirements and standards of each application.
About Infineon Technologies AG
Infineon Technologies AG is a leading global provider in the field of semiconductor and system solutions, contributing significantly to the Peripheral Drivers subcategory of Drivers And Interfaces. The company excels in manufacturing high-quality components for a range of applications, with the BTS6163DAUMA1 being a prime example of its expertise in creating solutions that meet rigorous performance, efficiency, and reliability requirements. Infineon’s portfolio ranges widely across automotive, industrial, and multimarket sectors, offering products that are key to innovations in the digital age, such as smart mobility, efficient energy management, and the secure capture and transfer of data.
Where to Find BTS6163DAUMA1 by Infineon Technologies AG
To procure the BTS6163DAUMA1, potential buyers are encouraged to research and compare options on findchips.com. Here, you can find detailed information regarding current stock levels, pricing, and distributors that carry this specific part. Additionally, for those interested in exploring alternatives to the BTS6163DAUMA1, the site also provides a comprehensive listing of Peripheral Drivers from Infineon Technologies AG as well as other manufacturers.
Historically, the BTS6163DAUMA1 has been available from several distributors including Win Source Electronics, EBV Elektronik, Chip 1 Exchange, and Mouser Electronics. However, for up-to-date availability and pricing, visiting findchips.com is strongly recommended.