BTS70041EPPXUMA1 by Infineon Technologies AG

Overview of BTS70041EPPXUMA1 by Infineon Technologies AG

The BTS70041EPPXUMA1 is a Buffer/Inverter Based Peripheral Driver that functions notably as a Power Load Distribution Switch. Primarily used in high side switch applications, it is capable of managing a substantial load with a maximum current limit of 15A. The device operates efficiently at an input voltage of 13.5V, and it features an impressively low on-state resistance of 0.0044 Ohm, enhancing its overall conductivity and power handling efficiency.

This part is housed in a TSDSO-14 package and includes 14 pins. It is designed with thermal protection to safeguard against overheating, ensuring reliability and stability in operation. Notable for its robust design and specifications, this component is ROHS compliant and adheres to environmental and safety standards, including Reach compliance and a JESD-609 code of e3. Moreover, its status as an ‘Active’ part in its life cycle indicates ongoing manufacturer support and availability.

This high-performance component is indicated as a “power switch N-channel” with a factory lead time of 4 weeks as of the current writing. This gives an insight into its manufacturing and delivery logistics, essential for planning and procurement purposes.

Industry Applications for BTS70041EPPXUMA1

The BTS70041EPPXUMA1 is versatile and applicable in various high-demand industries due to its operational characteristics. Here are its potential applications in selected fields:

  • Industrial Automation: This part could potentially be used in automated machinery for controlling power loads crucial in manufacturing processes. Its capability to handle high currents and low resistance is beneficial for equipment requiring consistent, reliable power distribution.
  • Aerospace and Defense: Considering its robust thermal protection and high reliability, this driver might be suitable for use in aerospace and defense applications where electronic components must perform under strict operational conditions. However, always verify if the specific military or aerospace certifications are met before use.
  • Motor Control Systems: Often, motor control systems require components that can efficiently manage power distribution under variable loads. BTS70041EPPXUMA1, with its high current handling and low on-state resistance, might be ideal for such applications.
  • Robotics and Drones: In robotics and drones, precise power management is critical, possibly making BTS70041EPPXUMA1 suitable for powering servos or motors within these platforms due to its efficient power switch capabilities.

Note: The potential industry applications listed here are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Infineon Technologies AG

Infineon Technologies AG is a leader in the semiconductor industry, known for its innovative contributions in various electronics sectors. Their portfolio in the area of Peripheral Drivers includes a wide range of products designed for various applications, demonstrating their expertise and commitment to providing cutting-edge technology solutions. The BTS70041EPPXUMA1 is an example of the high-quality and performance-driven products Infineon manufactures, suitable for demanding applications across multiple industries.

This focus on high-performance drivers and interfaces underscores Infineon’s role in advancing technologies that are both robust and reliable.

Where to Find BTS70041EPPXUMA1 by Infineon Technologies AG

To purchase the BTS70041EPPXUMA1, researching on platforms like findchips.com is advisable. This site provides updates on current stock levels and pricing information, and it offers a comprehensive catalogue that includes alternative Peripheral Drivers. Historically, credible distributors such as Mouser Electronics, DigiKey, Newark, and Future Electronics have listed this part, but availability can vary. Therefore, always check updated listings.

Compare pricing for BTS70041EPPXUMA1 and other Peripheral Drivers / Drivers And Interfaces at findchips.com