Overview of BTS70202EPAXUMA1 by Infineon Technologies AG
The BTS70202EPAXUMA1 is a buffer/inverter based peripheral driver designed to handle up to 5A. It is packaged in a TSDSO-14 form factor, providing a compact solution suitable for various electronic applications. The device operates with a power load switch type of high side, which allows it to effectively control power loads in a variety of systems. With an input voltage range of up to 28V, the BTS70202EPAXUMA1 is capable of handling significant voltage inputs while providing reliable operation.
Among its key attributes, the component features an output peak current limit of 5A and an on-state resistance of 0.127 Ohms, ensuring efficient performance during operation. It also has built-in protections against transient events, overcurrent, voltage overload, and thermal issues, making it robust for harsh operating conditions. Compliance with AEC-Q100 standards further indicates its suitability for automotive applications where reliability is critical.
As of the current writing, the factory lead time for this part is noted as 20 weeks, which is a consideration for procurement timelines. The part is also RoHS compliant and adheres to reach regulations, emphasizing its environmentally friendly design.
Industry Applications for BTS70202EPAXUMA1
The BTS70202EPAXUMA1 could find utility across several industries due to its versatile design and operational capabilities. Below are some potential applications within respective sectors:
- Internet of Things (IoT): This part might be utilized in smart home devices and connected appliances, potentially providing control for power management modules. The high-side switching capability could support various sensors and actuators in smart systems that require efficient power distribution.
- Smart Cities: In municipal applications, the driver could be part of traffic management systems or smart lighting solutions, where it might control streetlights or traffic signals, allowing for sophisticated energy management programs and improved operational efficiency.
- Consumer Electronics: The BTS70202EPAXUMA1 could be integrated into consumer electronics such as televisions or audio systems, possibly managing power routes for different components, enhancing user experience through improved reliability and safety.
- Industrial Automation: This peripheral driver might also be applicable in industrial automation systems, where it could control motors and actuators in machinery, facilitating precise control and ensuring safety through its built-in protection features.
- Telecommunications: In telecommunications equipment, the part could assist in managing power distribution within network switches or routers, ensuring stable operation during peak loads.
It is important to note that these potential industry applications are only conceptual and illustrative. Verification by engineering and design teams is essential for adherence to industry standards and specific application requirements.
About Infineon Technologies AG
Infineon Technologies AG is a prominent manufacturer known for its extensive portfolio in the field of semiconductors, specifically in the area of peripheral drivers within the broader category of drivers and interfaces. The company is committed to providing high-performance solutions for various applications, including automotive, industrial, and IoT sectors.
The BTS70202EPAXUMA1 is part of their offering in peripheral drivers, which includes a range of similar components designed to meet diverse power management needs. Infineon manufactures various parts that share characteristics with the BTS70202EPAXUMA1, focusing on delivering reliable performance while addressing stringent industry standards and customer expectations.
Research Price and Stock for BTS70202EPAXUMA1 by Infineon Technologies AG on Findchips.com
To get the most accurate and current pricing and stock information for the BTS70202EPAXUMA1, it is recommended that readers conduct research on Findchips.com. This platform provides a comprehensive overview of available stock and pricing across various distributors.
Historically, this part has been available at distributors such as EBV Elektronik, Chip One Stop, Sensible Micro Corporation, TME, Rochester Electronics, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, stock availability may vary, so checking directly on Findchips will provide the most reliable information.