BTS721L1XUMA1 by Infineon Technologies AG

Overview of BTS721L1XUMA1 by Infineon Technologies AG

The BTS721L1XUMA1 by Infineon Technologies AG is a high-side power load switch, specifically a buffer/inverter based Peripheral Driver. This component operates with an input voltage of 16V and contains robust built-in protections against transient events, over-current, over-voltage, thermal emergencies, and under-voltage scenarios, making it highly reliable for demanding applications. It features a low on-state resistance of 0.085 Ohm and can handle an output peak current of up to 9.8 A. Packaged in a green, plastic SOP-20 and designed with a small outline (SOIC), this MOS technology-enhanced part offers a compact solution that maintains environmentally friendly status with RoHS and REACH compliance.

This part is currently marked as ACTIVE in the lifecycle status and is readily available in a plastic/epoxy body SOP package. Important electrical characteristics include a maximum supply voltage of 34 V, and nominal supply voltage of 12 V, ensuring compatibility with common industrial voltage levels. For assembly, it has a gull wing terminal form with a pitch of 1.27 mm. The part’s thermal and electrical response times for turning on and off are both tightly controlled at 400 µs, further enhancing its consistency in performance across various applications.

Industry Applications for BTS721L1XUMA1

The BTS721L1XUMA1 could potentially be utilized in various industry sectors due to its versatile high-side switch capabilities and advanced protection features. The following are conceptual applications within specific industries:

  • Automotive: This part could potentially be integrated into automotive applications, particularly in power management systems where reliable and protected power distribution is critical. Its robust design regarding thermal and over-current protection makes it suitable for controlling automotive power windows or seats, where the switches endure heavy-duty use and require consistent operation.
  • Consumer Electronics: In consumer electronics, this driver could manage power for high-demand devices such as power amplifiers within audio systems or high-resolution display panels. The driver’s quick response times and current handling capabilities make it a possible choice for ensuring the longevity and reliability of sensitive consumer electronics components.
  • Industrial Automation: The BTS721L1XUMA1 is potentially useful in automated machinery and control systems, especially those requiring precise motor control and protection from electrical abnormalities. Its ability to quickly switch and protect circuits makes it a suitable candidate for use in subsystems that control heavy machinery or robotic arms.

Note: The potential industry applications mentioned are conceptual and illustrative, requiring detailed analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Infineon Technologies AG

Infineon Technologies AG is a key player in the field of semiconductor and system solutions, focusing significantly on the development of advanced Peripheral Drivers. Their product range serves a broad spectrum of applications across various industries. Infineon is known for its innovative approach in developing drivers and interfaces that enhance system reliability and performance. The BTS721L1XUMA1 is a prime example of Infineon’s commitment to quality and efficiency, encapsulating robust features in a compact and functionally diverse unit. Infineon’s products generally align with high industry standards, and they are pioneers in incorporating eco-friendly materials and processes in their manufacturing.

Where to Find BTS721L1XUMA1 by Infineon Technologies AG

To source the BTS721L1XUMA1, potential buyers can explore a variety of distributors. Historically, this part has been available at major distributors such as Win Source Electronics, EBV Elektronik, Chip1Stop, Mouser Electronics, Future Electronics, Avnet Americas, DigiKey, and Newark. However, to access the most current stock levels and pricing, visit findchips.com and utilize their comprehensive search tools. This platform also provides the feasibility to explore Peripheral Drivers from other manufacturers, should there be a need to compare the BTS721L1XUMA1 with other similar parts for specific application requirements.

Compare pricing for BTS721L1XUMA1 and other Peripheral Drivers / Drivers And Interfaces at findchips.com