Overview of BU4S584G2-TR by ROHM Semiconductor
The BU4S584G2-TR by ROHM Semiconductor is an Inverter, characterized by its implementation in the 4000/14000/40000 Series, with one function and a single input. Designed with CMOS technology, it operates within a supply voltage range of 3 to 16 Volts. It is encapsulated in a SSOP (Shrink Small Outline Package) with 5-pins which ensures its compact footprint and RoHS compliance emphasizes its environmentally friendly status.
With notable features such as Schmitt Trigger functionality, the BU4S584G2-TR allows input signals with slow edges to be transformed, providing a cleaner digital signal output, which is crucial for stabilizing circuits against high levels of noise. It’s suited to operate in temperatures ranging from -40°C to 85°C, meeting industrial performance standards. The various attributes including a moisture sensitivity level of 1 and a peak reflow temperature of 260°C highlight its robustness in both fabrication and operational environments.
Industry Applications for BU4S584G2-TR
The BU4S584G2-TR inverter could potentially service a variety of industries with its versatile specifications:
- Energy and power systems potentially benefit from the BU4S584G2-TR’s capability to handle wide operating voltage ranges and temperature, making it suitable for inverters and power conversion systems which require robust components capable of managing variable operating conditions.
- Within transportation and logistics, the BU4S584G2-TR might be integrated into electronic systems that need consistent performance across a range of temperatures and conditions, such as in vehicle electronic control units or in logistics tracking systems where precision and reliability are essential.
- In renewable energy applications, devices like solar inverters or wind turbine controllers potentially integrate the BU4S584G2-TR due to its operational resilience and Schmitt Trigger functionality which could aid in the management of fluctuating power outputs inherent to renewable energy generation.
However, these potential industry applications are illustrative and should be analyzed and verified by engineering and design teams to ensure they adhere to specific industry standards and meet the distinct requirements of each application.
About ROHM Semiconductor
ROHM Semiconductor is a prominent manufacturer in the electronics industry, priding itself on innovative solutions within various semiconductor segments. Within the scope of Gates and broader logic categories, ROHM manufactures a variety of parts including the BU4S584G2-TR, which indicates their expertise in producing high-quality, reliable logic components designed for advanced electronic applications. Their product offerings in this area include a wide range of logic functions and configurations, ensuring solutions for an array of circuitary challenges faced across industries.
Where to Find BU4S584G2-TR by ROHM Semiconductor
To source the BU4S584G2-TR, utilize the findchips.com platform. This resource provides in-depth stocking and pricing information from a broad network of distributors. Historically, distributors including Win Source Electronics, LCSC, Mouser Electronics, and DigiKey have listed this part, though availability and pricing are subject to change and should be verified directly through findchips.com. For alternative parts or components from other manufacturers in the Gates category, this platform also offers comprehensive listings.