BU9796AMUV-E2 by ROHM Semiconductor

Overview of BU9796AMUV-E2 by ROHM Semiconductor

The BU9796AMUV-E2 by ROHM Semiconductor is a sophisticated liquid crystal driver capable of handling up to 20 segments. This component is encased in a 24-pin VQFN (Very Thin Quad Flat No leads Package) which offers a compact footprint essential for modern high-density applications. The device operates as an LCD segment driver, supporting up to 48 segments, enhancing its versatility in various display implementations.

The BU9796AMUV-E2 functions with an interface type specifically designed for liquid crystal display driving, distinguished by its robust build in a plastic/epoxy package. This driver operates efficiently across a wide temperature range from -40 °C to 85 °C, suitable for diverse operating environments. Ensuring compliance with industry standards, it meets RoHS and REACH regulations, and falls under the ECCN Code EAR99 and HTS Code 8542.39.00.01. This device presents a factory lead time of 13 weeks as of the current writing.

Industry Applications for BU9796AMUV-E2

Given its specifications and features, the BU9796AMUV-E2 may find uses in a variety of industry applications. It’s important to note that these potential industry applications are conceptual illustrations and should be further analyzed and verified by engineering and design teams to ensure compliance with specific industry standards and application requirements.

  • Consumer Electronics: Devices like digital watches, calculators, or portable meters could potentially employ the BU9796AMUV-E2 for its compact and efficient display driving capabilities. Its ability to support multiple segments makes it suitable for simple, multi-function displays.
  • Industrial Automation: In industrial settings, this component might be used in panel displays of machinery and production systems, where clear readability and reliable performance in varying temperatures are crucial.
  • Automotive: Although not specifically noted for automotive standards like AEC-Q100, the temperature and operational specifications of the BU9796AMUV-E2 could allow its use in non-critical automotive display applications, such as in-cabin information displays.
  • Telecommunications: This driver might be incorporated in devices requiring simple, efficient visual output interfaces in communications equipment, including signal strength or status display on routers and switchboards.
  • Healthcare: Medical devices that monitor various health parameters and require basic displays could use such a component for its reliability and operational range, provided it meets the specific certification requirements in medical applications.

About ROHM Semiconductor

ROHM Semiconductor is a renowned global manufacturer known for its commitment to quality and innovation in the semiconductor industry. Their product range extensively covers Display Drivers, among other critical electronic components. They provide a broad spectrum of display drivers, including those designed specifically for LED and LCD applications. ROHM’s expertise in creating efficient, high-performance semiconductor solutions aligns with industry demands for energy-efficient and high-density components. The BU9796AMUV-E2 is a testament to ROHM’s advanced capabilities in designing practical and durable display solutions that meet the evolving needs of modern technology applications.

Where to Find BU9796AMUV-E2 by ROHM Semiconductor

To procure the BU9796AMUV-E2, potential buyers should visit findchips.com for the most accurate information on availability and pricing. This site offers a comprehensive view of stocking and price options across different distributors. In the past, this part has been available through distributors such as Chip1Stop, Avnet Asia, TTI, Avnet Americas, Verical, Future Electronics, Mouser Electronics, Avnet Silica, DigiKey, and Farnell. However, for current stock levels and pricing, checking findchips.com will provide the latest details.

Additionally, the Display Drivers section on findchips.com can offer alternatives to the BU9796AMUV-E2, potentially from ROHM Semiconductor or other manufacturers, ensuring buyers can make well-informed component selections based on their specific requirements.

Compare pricing for BU9796AMUV-E2 and other Display Drivers / Drivers And Interfaces at findchips.com