Overview of BUK7Y4R8-60EX by Nexperia
The BUK7Y4R8-60EX is an N-channel standard level MOSFET designed for high-performance applications. Specifically, this device has a rated breakdown voltage of 60 V and a low on-resistance of 4.8 mΩ, making it a suitable choice for various switching applications. Its package type is LFPAK56, a small outline package with 4 pins, which allows for efficient thermal management and compact circuit designs. This part is fully compliant with RoHS standards and has been designed with automotive applications in mind, as indicated by its AEC-Q101 qualification.
Additionally, the BUK7Y4R8-60EX features avalanche capability, rated for an avalanche energy of 199 mJ, which can provide enhanced reliability in dynamic conditions. The maximum drain current (ID) is rated at 100 A, while the pulsed drain current can reach up to 595 A. The package is designed to be surface mountable, making it versatile for modern electronic design requirements. At the time of this writing, the factory lead time for ordering this part is approximately 10 weeks, which may vary by distributor.
Industry Applications for BUK7Y4R8-60EX
The BUK7Y4R8-60EX could potentially cater to a variety of industries due to its specifications. Below are a few possible applications:
- Consumer Electronics: This MOSFET might be used in power management systems within devices like laptops, televisions, and gaming consoles. Its low on-resistance and high current capacity could support efficient power conversion.
- Industrial Automation: The BUK7Y4R8-60EX could serve in automation equipment, providing efficient switching for motors or actuators, where reliable performance under varied loads is essential.
- Energy and Power Systems: In renewable energy systems, such as solar inverters or battery management systems, this part might manage the switching operations essential for power conversion and distribution.
- Electronic Manufacturing: The part might find applications in the assembly of electronic devices where efficient power switching is crucial. Its surface-mount capability makes it suitable for automated manufacturing processes.
- Renewable Energy: The BUK7Y4R8-60EX could be utilized in energy storage systems, where its robustness and high ratings allow for reliable performance in demanding conditions.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams must conduct their own analyses and verify adherence to industry standards and specific application requirements.
About Nexperia
Nexperia is a global semiconductor manufacturer with a focus on delivering discrete, logic, and MOSFET components. Known for their commitment to quality and efficiency, they have developed a variety of transistors including the BUK7Y4R8-60EX. Their range of Power Field-Effect Transistors, particularly for automotive and industrial applications, underlines their expertise in designing components that meet rigorous standards like AEC-Q101. Nexperia’s components, including similar MOSFETs, are designed to offer low power loss, high-speed switching capabilities, and reliability in various applications.
Research Price and Stock for BUK7Y4R8-60EX by Nexperia on Findchips.com
For those interested in procuring the BUK7Y4R8-60EX, it’s advisable to check stock and pricing on Findchips. This platform offers a comprehensive view of availability and pricing across numerous distributors. Historical data indicates that this part has been available through distributors such as Win Source Electronics, EBV Elektronik, Digi-Key, and Mouser Electronics. However, it is essential to visit Findchips to get current stock levels and pricing information. Furthermore, through Findchips, you can explore other options available within the Power Field-Effect Transistors category that might meet your specific requirements.