Overview of BUK9K32-100EX by Nexperia
The BUK9K32-100EX is a Dual N-channel 100 V, 33 mΩ logic level MOSFET designed for efficiency and reliability in a wide range of power management applications. Manufactured by Nexperia, this component is specified in a LFPAK56D (8-Pin) package, highlighting its compact form factor suitable for space-constrained applications. The MOSFET’s notable features include an avalanche energy rating (Eas) of 74 mJ, drain-source on-resistance maximum of 0.033 Ω, and a pulsated drain current maximum (IDM) of 106 A, making it highly suited for high-performance switching applications. As a component categorized under Power Field-Effect Transistors, it reflects Nexperia’s commitment to delivering advanced semiconductor solutions. A noteworthy specification is its compliance with AEC-Q101 and IEC-60134 standards, ensuring robustness and reliability across applications. Additionally, it demonstrates a moisture sensitivity level (MSL) of 1, indicating its resilience in various operating environments.
Industry Applications for BUK9K32-100EX
The versatile characteristics of the BUK9K32-100EX make it suitable for numerous industrial and motor control systems applications. Its specifications and capabilities lend it to the following use cases, among others:
- Industrial Automation: The robust nature and efficiency of BUK9K32-100EX may make it an integral part of control systems within automated manufacturing equipment, robotics, and process control devices. Its high current and voltage capabilities are essential for driving motors and actuators reliably.
- Motor Control Systems: Given its high drain current and low on-resistance, the BUK9K32-100EX is potentially pivotal in applications requiring efficient motor speed and direction control. Electric vehicles, industrial conveyance systems, and HVAC systems could benefit from its incorporation.
- Power Supply Units: The MOSFET could serve as a crucial component in the design of efficient, compact power supply units for a variety of electronic products, offering low energy loss during power conversion processes.
- Renewable Energy Systems: Its efficiency and reliability could make the BUK9K32-100EX suitable for inverters and controllers within solar panels or wind turbines, ensuring maximum power is harvested from these environmentally friendly resources.
It is essential to note that these potential applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compatibility and compliance with specific system requirements.
About Nexperia
Nexperia stands as a prominent leader in the semiconductor industry, specializing in a broad range of transistor technologies, including Power Field-Effect Transistors. The company’s dedication to innovation, quality, and reliability is reflected in parts like the BUK9K32-100EX, among others. Nexperia’s portfolio extends beyond power MOSFETs to include digital logic, analog, and connectivity solutions that support the infrastructure of virtually all electronic equipment today. Their commitment to sustainability through energy-efficient products, exemplified in MOSFETs’ low power loss and high reliability, aligns with the industry’s growing demand for environmentally conscious components. Nexperia’s expertise is not only confined to manufacturing but also encompasses rigorous testing and certification processes, ensuring that each product, such as the BUK9K32-100EX, meets the highest standards for automotive, industrial, and consumer applications.
Where to Find BUK9K32-100EX by Nexperia
Procuring the BUK9K32-100EX for your projects is streamlined through platforms like findchips.com. Here, you can explore not only the availability of the BUK9K32-100EX but also compare it against other Power Field-Effect Transistors that might be a fit for your specific application needs. Some key distributors that have historically stocked the BUK9K32-100EX include EBV Elektronik, Avnet Silica, TTI, and Future Electronics, among others such as Mouser Electronics, Avnet Americas, and DigiKey. However, it is essential to check current stock levels and pricing on findchips.com, as availability may vary. This platform ensures you have access to the most up-to-date information, facilitating informed decision-making in the procurement process.