Overview of BUT30V by STMicroelectronics
The BUT30V is an NPN power module transistor that has a collector-emitter voltage maximum of 125V and can handle a continuous collector current of up to 100A. This factor makes it a robust component suitable for high-power switching applications. The part is encapsulated in an ISOTOP module package, renowned for its power capability and thermal efficiency, with a total power dissipation of 250 watts. It features three terminals and does not support surface mounting, implying it’s typically used in applications where high power and robustness are necessary, mounted via a flange. The BUT30V is designed for high-performance operations up typically requiring elevated temperature ranges, handling maximum operating temperatures up to 150°C.
Retailing as compliant with the RoHS directive, the BUT30V is also Reach Compliant and comes with an ECCN code of EAR99, making it mostly unrestricted and available for global trade. It boasts a robust fall time of 200 ns and a turn-off time of up to 2200 ns, defining its efficiency in switching applications.
Industry Applications for BUT30V
The characteristics of the BUT30V allow it to be potentially used in various high-demand sectors. Here are several industry examples and potential use cases:
- Consumer Electronics: The BUT30V could potentially be used in the manufacturing of power supplies and converters which require high current handling and resilience. Its high power dissipation capacity makes it a suitable choice for devices like high-performance gaming systems and home theatre systems that require reliable, long-duration power handling capabilities.
- Industrial Automation: In industrial automation, the BUT30V might find its application in motor control circuits, where precise and reliable switching of high currents is critical. Its high collector-emitter voltage and current handling could help manage motors and actuators, possibly increasing the efficiency and reliability of automated systems.
- Energy and Power Systems: The properties of BUT30V could potentially be utilized in power management systems within these industries, especially those involving power factor correction devices. The robust power dissipation and thermal efficiency of the ISOTOP package might help in situations requiring stable operation over varying temperatures and loads.
- Renewable Energy: This transistor might be beneficial in applications like solar inverters where efficiency in power conversion is needed. It’s possible that the high power capacity and thermal characteristics could help in handling fluctuating outputs from renewable energy sources such as solar panels.
Note that these potential industry applications are conceptual and should be verified by engineering teams for compatibility with specific requirements and adherence to necessary standards.
About STMicroelectronics
STMicroelectronics is a global leader in the development and manufacturing of semiconductor solutions across a broad spectrum of microelectronics applications. Notably, STMicroelectronics has a significant portfolio in the area of Power Bipolar Transistors, including the BUT30V. Their products are designed to serve a wide range of applications across different sectors, reflecting their expertise in developing power management and control systems which utilize such transistors. STMicroelectronics is recognized for their innovation and reliability, offering products that cater for both high-volume mainstream applications and specialized demands.
Where to Find BUT30V by STMicroelectronics
To find the BUT30V, or to access its current availability and pricing, visiting findchips.com is advisable. As far as alternatives or equivalents are concerned, the site also features an extensive list of other Power Bipolar Transistors which could offer similar functionalities. In the past, this part has been available from major distributors such as STMicroelectronics, Avnet Americas, and Newark. However, checking on FindChips will provide you with the most up-to-date information regarding stock and competitive pricing among different distributors.