BYW29-200G by onsemi

Overview of BYW29-200G by onsemi

The BYW29-200G is an ultrafast rectifier designed by onsemi, encapsulated in a TO-220AC 2-lead package and supplied in 50-tube quantities. This component is a fast recovery diode, capable of handling a repetitive peak reverse voltage of 200V and an average forward current of 8A. With its single diode configuration, the BYW29-200G boasts a maximum forward voltage of 1.3V and a reverse recovery time of 35ns, making it an efficient choice for applications requiring quick switching. The forward surge current capability reaches up to 100A, and it comes with a 2-pin layout. Its compliance with RoHS standards underscores onsemi’s commitment to producing environmentally responsible components.

The BYW29-200G is part of a broad category of Rectifier Diodes, which are critical in converting alternating current (AC) to direct current (DC) in various electronic circuits. With a maximum non-repetitive peak forward current of 100A and a maximum operating temperature range from -65 °C to 175 °C, this silicon-based rectifier diode is designed for ultra-fast recovery and power applications, featuring a cathode case connection and specified for a single configuration. Additionally, the product is marked by its significant forward voltage drop of 0.85V at maximum, aligning with its efficiency and performance in demanding environments.

Industry Applications for BYW29-200G

The BYW29-200G rectifier diode by onsemi can potentially serve a diverse range of industry applications, facilitated by its robust electrical characteristics and high performance. Noteworthy are its fast recovery speed and high surge current capability. Although the potential industry applications listed on findchips.com include space technology, aerospace and defense, and energy and power systems, other sectors might also benefit from its use. It must be emphasized that these potential applications are conceptual and require thorough evaluation by engineering and design teams. Below are some applications that could take advantage of the BYW29-200G’s specifications:

  • Renewable Energy Systems: In solar power inverters and wind turbine power systems, the BYW29-200G could be used to manage power flow efficiently and protect against reverse currents, leveraging its fast switching capabilities and high forward surge current.
  • Power Supply Units (PSUs): For both industrial and consumer electronics, the component can ensure smooth conversion from AC to DC, supporting the high efficiency and reliability required for these applications.
  • Automotive Charging Systems: rectifiers with similar specifications can find use in electric vehicle (EV) charging systems, where fast and efficient rectification is critical. Conformance to industry and regulatory requirements must be conducted.
  • Space Technology and Aerospace Systems: Its listing for space technology and aerospace applications indicates use in critical subsystems where reliability and performance in extreme conditions are non-negotiable. This might include power supply systems for satellites or avionic control units.

About onsemi

onsemi is a recognized leader in semiconductor technology, especially known for its innovative and reliable components in the rectifier and broader diode markets. Their expertise extends into designing and manufacturing a wide variety of electronic components, including but not limited to rectifier diodes. The BYW29-200G is a testament to onsemi’s commitment to providing high-performance solutions that meet the rigorous demands of various industries, including aerospace, energy, and computing.

Within the realm of Rectifier Diodes, onsemi offers an array of products that cater to a broad spectrum of power management and conversion applications. Their diodes are designed with an emphasis on efficiency, durability, and environmental sustainability, ensuring that they meet the contemporary needs of engineers and designers across industries.

Where to Find BYW29-200G by onsemi

For those looking to procure the BYW29-200G, findchips.com provides a comprehensive platform to research, compare pricing, and find current stock levels from leading distributors. By visiting findchips.com, buyers can access a vast database of suppliers and distributors. Historical data shows that this part has been available from various distributors such as Sense Electronic Company Limited, New Advantage Corporation, Flip Electronics, EBV Elektronik, and major distributors like Avnet Silica, Mouser Electronics, DigiKey, and Newark. However, it’s critical to check findchips.com for the most current availability and pricing information. Additionally, for those seeking alternatives or similar components, exploring the Rectifier Diodes category on findchips.com can provide insights into offerings from onsemi as well as other manufacturers.

Compare pricing for BYW29-200G and other Rectifier Diodes / Diodes at findchips.com