BZD27C43P-HE3-08 by Vishay Intertechnologies

Overview of BZD27C43P-HE3-08 by Vishay Intertechnologies

The BZD27C43P-HE3-08 by Vishay Intertechnologies is a Zener Diode characterized by a nominal Zener voltage of 43V and a voltage tolerance of approximately 6.98%. It supports a maximum power dissipation of 0.8W. The diode is made from silicon and operates in a unidirectional mode. This part is housed in a DO-219AB package, also referred to as SMF, which includes two pins. The BZD27C43P-HE3-08 component is suited for surface mounting according to the SMF DO219-HE3 package description.

Being a Zener Diode, it is primarily designed for voltage regulation, providing a stable reference voltage. The diode supports a considerable range of operating temperatures from -55 °C to 150 °C, making it robust for various industrial applications. It meets various compliance and standards such as RoHS, REACH, and is AEC-Q101 qualified, indicating its suitability for automotive applications. As of the current writing, the factory lead time for this product is projected at about 65 weeks.

Industry Applications for BZD27C43P-HE3-08

The BZD27C43P-HE3-08 could potentially find applications in several industries due to its specific capabilities and characteristics. Here are some possible industry applications:

  • Consumer Electronics: This diode could potentially be used in power supply circuits of various consumer electronics where stable voltage is crucial. Products such as smart home devices, audio equipment, and computer peripherals could benefit from such a component due to its capacity to manage voltage variations effectively.
  • Automotive: Considering the AEC-Q101 qualification, the BZD27C43P-HE3-08 can potentially be applicable in automotive electronics, where high reliability and performance are necessary under a range of operating conditions. Components such as engine control modules and battery management systems might incorporate such Zener diodes for voltage regulation and protection against voltage spikes.
  • Electronic Manufacturing: In manufacturing settings that produce circuit boards and electronic modules, this diode could potentially provide a reliable solution for managing voltage in test equipment and voltage-sensitive manufacturing processes.

Note that these industry applications are conceptual and require further analysis and verification by engineering and procurement specialists to ensure suitability and compliance with the specific standards and requirements of each application.

About Vishay Intertechnologies

Vishay Intertechnologies is a key player in the semiconductor industry, particularly known for their range of diodes, including Zener Diodes. The company provides a vast array of electronic components that service high-reliability demands across various sectors. Zener Diodes like the BZD27C43P-HE3-08 exemplify Vishay’s commitment to delivering efficient and robust solutions for voltage regulation needs in electronic circuitry. Vishay is recognized for manufacturing products that meet stringent qualifications such as AEC-Q101, making their components suitable for a broad spectrum of industrial applications including automotive and consumer electronics.

Where to Find BZD27C43P-HE3-08 by Vishay Intertechnologies

To locate the BZD27C43P-HE3-08 for purchase, the best resource available is our website findchips.com. We recommend researching the current stock levels and pricing directly on our platform. There you will also find options to explore other Zener Diodes that might be offered by Vishay Intertechnologies or other manufacturers. Historically, this part has been available at Mouser Electronics among others, but availability can fluctuate. Visit findchips.com to stay updated on distributor availability and current pricing.

Compare pricing for BZD27C43P-HE3-08 and other Zener Diodes / Diodes at findchips.com