Overview of BZT52C12-13-F by Diodes Incorporated
The BZT52C12-13-F is a Zener diode that features a nominal Zener voltage (VZ) of 12V, making it a useful component in voltage regulation applications. This component operates with a maximum power dissipation of 0.37W—typifying its capability for handling moderate power levels. The device is fabricated using silicon technology, known for its reliability and performance in electrical circuits.
Constructed in a SOD-123 plastic package with a dual-pin configuration, the BZT52C12-13-F has a compact form factor suitable for surface mount applications. With a Zener tolerance of ±5.39%, this diode can effectively maintain voltage levels within predefined limits under varying operational conditions. The operating temperature range spans from -65°C to 150°C, providing versatility in various environmental circumstances.
Additional features include high reliability and compliance with ROHS and Pb-free requirements, catering to modern manufacturing standards. As of this writing, the component remains active in the market, indicating consistent demand and availability.
Industry Applications for BZT52C12-13-F
The BZT52C12-13-F Zener diode has potential applications across various industries, primarily in the fields of consumer electronics, automotive, and energy systems. Here are some possible use cases that illustrate where this diode might find utility:
- Consumer Electronics: This Zener diode could potentially be employed in voltage regulation for devices like televisions, smartphones, and laptops. Given its adequate power dissipation and compact size, it might help stabilize voltage levels in power supply circuits, ensuring device safety and reliability.
- Automotive: If automotive standards such as AEC-Q100 compliance are applicable, the BZT52C12-13-F could find use in automotive electronics for voltage regulation within control units or sensor applications. As vehicles increasingly integrate electronic systems, Zener diodes like the BZT52C12-13-F may assist in protecting sensitive components from voltage spikes.
- Energy and Power Systems: The part could be beneficial in renewable energy systems, such as solar inverters, where it might regulate output voltage and protect against over-voltage conditions. The diode’s high reliability could be advantageous in maintaining the longevity of such systems.
These potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Diodes Incorporated
Diodes Incorporated is recognized for its comprehensive portfolio in semiconductor and diode manufacturing, particularly in the realm of Zener diodes. They produce a range of products that serve various electronic applications, including power management, data communication, and signal integrity. The BZT52C12-13-F Zener diode is part of their BZT5 series, which emphasizes high reliability and performance.
Diodes Incorporated focuses on innovation and quality in the design and fabrication of their components. Products similar to the BZT52C12-13-F are tailored to meet a variety of demands in consumer electronics and automotive applications, supporting the industry’s shift towards more sophisticated electronic design.
Research Price and Stock for BZT52C12-13-F by Diodes Incorporated on Findchips.com
For current pricing and stock information on the BZT52C12-13-F, it is recommended to conduct research on Findchips. This platform aggregates distributor data and allows users to find current levels of availability and pricing.
Historical availability for the BZT52C12-13-F includes distributors like:
- Win Source Electronics
- LCSC
- Avnet Silica
- Mouser Electronics
- DigiKey
While these distributors historically carried the component, it is advisable to verify current stock levels and pricing on Findchips to ensure up-to-date information.