Overview of BZT52C3V3S-7-F by Diodes Incorporated
The BZT52C3V3S-7-F is a surface-mount Zener diode offering excellent performance with a nominal Zener voltage of 3.3V. It handles power dissipation up to 200mW and functions within a wide operating temperature range from -65°C to 150°C, making it suitable for various demanding applications. Packaged in a green, plastic SOD-323 package, this diode supports a minimalist design ideal for high-density mounting, necessary for today’s compact electronic assemblies. The diode is RoHS compliant and features a silicone diode element material, with a unidirectional configuration.
This device is highlighted by high reliability and features an impressive moisture sensitivity level (MSL) of 1, providing enhanced durability and long-term performance. It is equipped with a gull wing terminal form, rendering it suitable for manual soldering processes in assembly lines. The dynamic impedance is maintained at a maximum of 95 Ω, ensuring stability and consistency in its performance. The BZT52C3V3S-7-F supports a 5 mA working test current, and with its voltage tolerance max at approximately 6.06%, it offers precise voltage regulation capabilities, essential for protecting sensitive electronic components against overvoltage conditions.
Industry Applications for BZT52C3V3S-7-F
Zener Diodes like the BZT52C3V3S-7-F can see varied applications across several industries. Here, we explore potential uses within selected sectors, keeping in mind that these applications must be verified for industry-specific standards by relevant engineering teams.
- Consumer Electronics: The diode could potentially be used in portable devices like smartphones and tablets to provide overvoltage protection. Its ability to operate over a wide temperature range and compact package size make it particularly suitable for these applications.
- Energy and Power Systems: In power supply units, BZT52C3V3S-7-F might serve to enhance voltage regulation capabilities, ensuring consistent performance even under fluctuating load conditions.
- Renewable Energy: In systems like solar panels, where stable voltage levels are crucial for efficiency, the Zener diode could potentially be used to stabilize the voltage fed into storage batteries, thereby safeguarding the charging cycle.
These potential industry applications are purely conceptual and should be further analyzed by specialized teams to ensure that they meet all necessary industrial standards and requirements.
About Diodes Incorporated
Diodes Incorporated is a leading manufacturer in the semiconductor market, known for its broad range of high-quality products that includes Zener Diodes and a plethora of other electronic components. Their BZT52C3V3S-7-F is just one exemplar within an expansive line of reliable diodes designed to meet various application needs across industries. Diodes Incorporated consistently strives to integrate innovation with practicality, producing components that enhance efficiency and performance in electronic systems.
Where to Find BZT52C3V3S-7-F by Diodes Incorporated
To locate this Zener Diode for purchase or to consider other options, you should visit findchips.com. For alternatives, you can directly explore other Zener Diodes. Some distributors that have historically listed this part include Win Source Electronics, Mouser Electronics, DigiKey, and Newark. However, for up-to-date availability, pricing, and perhaps more options from both Diodes Incorporated and other manufacturers, your best resource is findchips.com.