Overview of BZT52C5V1-7-F by Diodes Incorporated
The BZT52C5V1-7-F is a Zener diode featuring a nominal voltage of 5.1V with a tolerance of 5.88%, designed for a power dissipation of 0.37W. Manufactured by Diodes Incorporated, it employs Silicon as its diode element material. This component is encapsulated in a small outline, green, plastic SOD-123 package, with a unidirectional configuration. The diode is designed for surface mount technology, adhering to a maximum operating temperature of 150°C and a minimum of -65°C.
Noteworthy attributes of the BZT52C5V1-7-F include its high reliability and compliance with RoHS and REACH standards, showcasing an environment-friendly profile. It comes with a Matte Tin terminal finish, supporting the lead-free requirements, and boasts a 2-pin configuration. The device is characterized by a dynamic impedance maximum of 60Ω and a knee impedance maximum of 480Ω. Its low reverse current (max 2 µA) and specific reverse test voltage (2V) further mark its efficiency and precision in operation. The part’s voltage temperature coefficient stands at a maximum of 1.2 mV/°C, indicating its stable performance across varied temperature ranges.
Industry Applications for BZT52C5V1-7-F
The BZT52C5V1-7-F, due to its precise voltage regulation and power dissipation capabilities, could be a suitable fit for a vast array of applications across different industries. It is crucial, however, for engineering and design teams to thoroughly analyze and verify the part’s adherence to industry standards and specific application requirements before deployment. Here are potential industry use cases:
- Consumer Electronics: Products such as smartphones, laptops, and wearable devices potentially benefit from the precision voltage regulation offered by the BZT52C5V1-7-F. Its small package size and reliability could be crucial for compact, high-performance devices.
- Energy and Power Systems: In systems requiring stable voltage levels despite fluctuations in input power, such as solar power inverters and uninterruptible power supplies (UPS), this Zener diode could offer an effective solution.
- Electronic Manufacturing: Equipment used in manufacturing processes that require precise control over voltage parameters, potentially including testing and measurement equipment, could leverage the exact voltage control capabilities of this diode.
- Renewable Energy: Devices within renewable energy systems, such as charge controllers for solar panels, might find the BZT52C5V1-7-F’s stability and reliability beneficial for ensuring the effective operation of the system under various environmental conditions.
Note that the potential industry applications listed are purely conceptual/illustrative and require proper analysis and verification for compliance and suitability.
About Diodes Incorporated
Diodes Incorporated is a leading global manufacturer and supplier of high-quality application-specific standard products within the broad discrete, logic, analog, and mixed-signal semiconductor markets. Diodes Incorporated has an extensive range of diodes including the BZT52C5V1-7-F, and others, demonstrating their proficiency in semiconductor technology. The company focuses on creating products that meet the highest standards for reliability, performance, and innovation. Their extensive portfolio in Zener Diodes is a testament to their commitment to providing solutions that meet the evolving needs of the industry.
Where to Find BZT52C5V1-7-F by Diodes Incorporated
For those interested in purchasing the BZT52C5V1-7-F Zener diode or looking for alternative options, FindChips.com is an invaluable resource. By using FindChips, you can compare current stock levels and pricing from various distributors. In the past, this component has been available from distributors such as Win Source Electronics, New Advantage Corporation, LCSC, and DigiKey among others. However, to get the most accurate and up-to-date availability and pricing information, it’s best to visit FindChips directly. Furthermore, for those considering alternatives to the BZT52C5V1-7-F, the site also offers a comprehensive list of Zener Diodes from Diodes Incorporated or other manufacturers that might better suit specific needs.