BZT52C9V1-7-F by Diodes Incorporated

Overview of BZT52C9V1-7-F by Diodes Incorporated

The BZT52C9V1-7-F is a unidirectional Zener Diode characterized by a nominal voltage of 9.1V and a precision tolerance of 6.08%. This component is designed to manage voltage across its terminals, maintaining a stable referenced voltage despite variations in the load current or source voltage. Manufactured by Diodes Incorporated, it is encapsulated in a small plastic SOD-123 package with two pins. The diode’s power dissipation is rated at 0.37 watts, standing out with its high reliability and compliance with ROHS and REACH regulations.

This diode stands as a practical option in applications requiring voltage regulation and protection mechanisms, featuring materials such as silicone, which ensures its durability and performance under a range of environmental conditions. With an operating temperature range from -65°C to 150°C, this robust component supports demanding applications. The diode’s dynamic impedance is maximized at 15 Ohms, providing efficient voltage stabilization.

Industry Applications for BZT52C9V1-7-F

In the realm of electronics, the precise functionality of components like the BZT52C9V1-7-F is crucial for several industries that rely on stable and reliable electronic performance. Here are a few possible applications for this Zener Diode:

  • Consumer Electronics: The BZT52C9V1-7-F could potentially be used in consumer electronics where voltage regulation is crucial to protect sensitive components. Devices such as smartphones, laptops, and other portable devices could benefit from its stable voltage control capabilities and high reliability. The diode’s small footprint and low power dissipation make it an ideal choice for compact electronic devices.
  • Energy and Power Systems: In power supply circuits and surge protection systems, this Zener Diode might be used to provide overvoltage protection and precise voltage regulation. Its ability to withstand high temperatures and its robust package design could make it suitable for industrial power applications where environmental conditions demand reliable components.
  • Renewable Energy: Systems such as solar power converters, which require stable operation over a wide range of temperatures and conditions, could also benefit from the BZT52C9V1-7-F. Its capability to operate under extreme environmental conditions and its precise voltage stability are ideal for maintaining the efficiency and reliability of renewable energy systems.

Note that these potential industry applications are conceptual and require detailed analysis and verification by engineering teams to ensure compliance with industry standards and specific application requirements.

About Diodes Incorporated

Diodes Incorporated is a prominent manufacturer in the semiconductor industry, known for a broad portfolio that includes diodes, rectifiers, transistors, and more. In the specific area of Zener Diodes, Diodes Incorporated offers a variety of parts including the BZT52C9V1-7-F, designed to meet diverse application needs by providing options in voltage, power, and package configurations. Their Zener Diodes are crafted with attention to reliability and performance, making them a go-to option for designers looking for components that offer voltage regulation with minimal power loss.

The company’s commitment to high standards is reflected in their adherence to international quality and environmental directives, ensuring that their products are not only effective but also compliant with prevailing regulations and suitable for global markets. Whether for consumer electronics, automotive systems, or industrial applications, Diodes Incorporated provides solutions that engineers rely on.

Where to Find BZT52C9V1-7-F by Diodes Incorporated

The BZT52C9V1-7-F can be researched and sourced from several distributors through findchips.com. While historically available from distributors such as New Advantage Corporation, MacroQuest Electronics, Avnet, TME, and Mouser Electronics, it is advisable to check current stock levels and pricing on findchips.com. This site not only provides up-to-date inventory information but also helps users compare pricing from different vendors.

For alternatives or similar products from Diodes Incorporated and other manufacturers, exploring the Zener Diodes category could provide additional options that meet specific application requirements.

Compare pricing for BZT52C9V1-7-F and other Zener Diodes / Diodes at findchips.com