Overview of BZV55-C12,115 by Nexperia
The BZV55-C12,115 is a Zener diode specifically designed to function as a voltage regulator. It offers a nominal Zener voltage of 12V, making it suitable for various electronic applications requiring voltage stabilization. With a power dissipation capability of 0.5W, this diode operates efficiently in a range of applications, providing robust performance under varying load conditions while adhering to environmental standards such as RoHS compliance. The diode is packaged in a MELF (Metal Electrode Leadless Face) format with a 2-pin configuration housed in a SOD-80C case style. This design allows for surface mounting, making it compatible with modern PCB layouts.
Additional attributes of the BZV55-C12,115 include a maximum operating temperature of 200 °C and a minimum operating temperature of -65 °C, which contributes to its versatility across different environmental conditions. The diode is constructed from silicon, a standard material used for semiconductor devices, ensuring reliable electrical characteristics. The diode’s moisture sensitivity level is rated at 1, indicating that it can be safely handled without special precautions. The peak reflow temperature during assembly is 260 °C, with a duration of up to 30 seconds, which aligns with standard surface mount soldering processes.
Industry Applications for BZV55-C12,115
The BZV55-C12,115 could find utility across a variety of industries, particularly those that benefit from stable voltage regulation. Below are several potential applications where this part might be used:
- Consumer Electronics: Devices such as televisions or audio systems requiring consistent voltage levels for optimal performance might utilize the BZV55-C12,115. Its power dissipation rating could support the needs of various circuit components without overheating.
- Telecommunications: In communications equipment, voltage regulation is essential for maintaining signal integrity. The BZV55-C12,115 could be integrated into modems or routers to stabilize the voltage supplied to sensitive components, enhancing reliability.
- Industrial Automation: As industrial systems require reliable operation amidst varying conditions, the robust temperature range and power capabilities of the BZV55-C12,115 might make it an attractive choice for use in control systems or automation sensors.
- Internet of Things (IoT): Many IoT devices operate on low power and require efficient voltage regulation to ensure proper function. The BZV55-C12,115 may be useful in smart sensors and devices where size is a consideration due to its compact MELF package.
These potential industry applications are only conceptual and require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar parts and configurations may also find use in these domains, depending on the specific design constraints.
About Nexperia
Nexperia is a manufacturer known for its comprehensive portfolio of semiconductor devices, including a wide range of diodes. In the realm of Zener diodes, Nexperia offers parts designed for reliable voltage regulation. The BZV55-C12,115 exemplifies their approach to integrating performance, compliance, and compact packaging solutions. Nexperia also produces several similar parts in the BZV55 series, each tailored for different voltage and power specifications, allowing designers to select optimal parts based on their project’s unique demands.
Where to Find BZV55-C12,115 by Nexperia
- New Advantage Corporation
- Maritex
- DigiKey
- Mouser Electronics
Since availability can fluctuate, visiting findchips.com will ensure access to the most current information regarding stock and pricing for the BZV55-C12,115. Additionally, the Zener Diodes link can be utilized to explore alternative parts possibly offered by Nexperia or other manufacturers that might meet your design requirements.