BZV55-C33,115 by Nexperia

Overview of BZV55-C33,115 by Nexperia

The BZV55 series from Nexperia features the BZV55-C33,115, which is a Zener diode known for its reliability and precision in voltage regulation. This specific model is a unidirectional Zener diode with a nominal voltage of 33V and a power dissipation capacity of 500mW. Packaged in a small-outline MELF format (Metal Electrode Leadless Face), this component is designed for surface mounting, making it suitable for high-density installation.

Identifiable by its 2-Pin SOD80C configuration, the BZV55-C33,115 is crafted using silicon diode material. This diode supports a wide operating temperature range from -65°C to 200°C which suits various environmental conditions. Adding to its versatility, its power dissipation is maxed at 0.4W and provides tolerance in reference voltage up to 5%. Its compliance with the RoHS and REACH regulations ensures it meets current environmental standards for electronic components.

Industry Applications for BZV55-C33,115

The BZV55-C33,115 finds its applications in various industries due to its robust performance and specifications. Here are some potential applications:

  • Consumer Electronics: This diode could potentially be used in power management modules within various consumer electronics where stable voltage is crucial to functionality. Applications might include smartphone chargers, computer power supplies, and other portable electronic devices. Its small form factor and high temperature resilience make it particularly suitable for these uses.
  • Industrial Automation: In industrial environments, consistent voltage levels are essential for the reliability of machinery and systems. This Zener diode could possibly be applied in the regulation of voltages within complex industrial automated systems, ensuring safety and efficacy even under stressful conditions like temperature fluctuations and continuous operation.
  • Telecommunications: The diode’s capacity for stable voltage regulation might be applicable in telecommunications equipment, possibly ensuring consistent performance across a range of voltages, which is critical for signal integrity and overall system reliability.
  • Computing and Data Storage: Its characteristics may make it suitable for use in servers and storage systems where precise voltage regulation can potentially contribute to system stability and data integrity.

Note that these potential industry applications are only conceptual/illustrative. They require analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Nexperia

Nexperia is a prominent player in the field of semiconductors, particularly known for its expertise in diodes and other discrete components. The company manufactures a range of Zener Diodes among other semiconductor products, with the BZV55-C33,115 being a prominent example of their quality and reliability. Nexperia’s diodes are designed to meet stringent requirements, ensuring high performance in various applications, from industrial and automotive systems to consumer electronics. Their products are recognized for their durability and efficiency, consistently delivering precise functionality in critical environments.

Where to Find BZV55-C33,115 by Nexperia

To purchase the BZV55-C33,115, potential buyers should visit findchips.com. On this site, users can access details on current stock levels and pricing from various distributors. Traditionally, this part has been available through distributors such as Chip1Stop, Avnet Asia, TME, Rochester Electronics, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. Make sure to verify current availability and pricing on Findchips.com, as stock situations can change. Additionally, for those looking for alternate parts to the BZV55-C33,115, the Zener Diodes category can offer various options from Nexperia and other manufacturers.

Compare pricing for BZV55-C33,115 and other Zener Diodes at findchips.com