Overview of BZV55-C3V3,115 by Nexperia
The BZV55-C3V3,115 by Nexperia is a Zener Single Diode characterized by a nominal Zener voltage of 3.3V and a power dissipation of 500mW. This component belongs to the BZV55 series and comes in a SOD-80C case style, ideal for surface mount applications. With a tolerance of ±5% on the nominal voltage, this diode ensures precision in voltage regulation, making it suitable for safeguarding sensitive electronics against voltage fluctuations. The diode can operate over a wide temperature range from -65°C to 200°C, accommodating various environmental conditions.
Designed with a MELF (Metal Electrode Leadless Face) package, the BZV55-C3V3,115 provides consistent performance and reliability facilitated by its cylindrical construction, which enhances its solderability on circuit boards. The diode ensures compliance with several essential standards and regulations, including RoHS, REACH, and EAR99, making it a universally acceptable choice for numerous electronic applications.
Industry Applications for BZV55-C3V3,115
The versatile specifications of the BZV55-C3V3,115 make it suitable for a broad range of applications across different industries. This analysis covers potential uses in selected sectors. However, please note that the following applications are conceptual and should be validated for specific engineering requirements and compliance with industry standards.
- Consumer Electronics: Devices such as smartphones, laptops, and tablets might utilize the BZV55-C3V3,115 in power management modules to provide stable voltage levels and protect sensitive components from electrical surges. The ability to operate up to 200°C and the small form factor are particularly advantageous in compact electronic devices.
- Computing and Data Storage: In server farms and data centers, where stable power distribution is critical, this diode could potentially be used in power supply units and voltage regulation circuits to prevent overvoltage, thus maintaining system stability and preventing data loss.
- Telecommunications: This diode can possibly be implemented in RF and communication equipment to ensure reliable operation by stabilizing the power supply and protecting against voltage spikes, which is vital in maintaining communication integrity.
- Industrial Automation: Automated systems and machinery could employ this Zener diode in their circuitry to safeguard against overvoltage that might occur due to variations in load and environmental conditions. The high operating temperature range makes it suitable for harsh industrial environments.
Please note, these examples are hypothetical and should be analytically and experimentally confirmed by design teams concerning the specific requirements of each application.
About Nexperia
Nexperia is a leading manufacturer in the semiconductor industry, specializing in a wide range of discrete and analog devices including diodes, transistors, and a variety of other semiconductor components. With a focus on efficiency and miniaturization, Nexperia products are catered to ensure reliability and performance in compact and high-density configurations. Particularly in the domain of Zener Diodes, Nexperia has established a robust portfolio which includes the BZV55-C3V3,115 and similar parts that cater to diverse applications owing to their precision in voltage regulation, durability and compliance with international standards. Their components are broadly utilized across the electronics industry, attributed to their high quality and reliability.
Where to Find BZV55-C3V3,115 by Nexperia
To purchase the BZV55-C3V3,115, or explore alternative Zener Diodes, visit findchips.com. Here, you can verify current stock levels and compare prices across different distributors. Historically, the part has been available from several distributors such as EBV Elektronik, Mouser Electronics, DigiKey, and Future Electronics, but availability can fluctuate. It’s recommended to check the latest information on our platform to find reliable sources and competitive pricing for this component.