Overview of BZV55-C5V1,115 by Nexperia
The BZV55-C5V1,115 by Nexperia is a Zener Single Diode designed for voltage regulation. Encapsulated in a SOD-80C cylindrical small-outline package, it supports a nominal Zener voltage of 5.1V and offers a power dissipation rating of 500 mW. The diode has two pins with a maximum operating temperature of 200°C and features an unidirectional polarity, indicative of its purpose in preventing reverse connections. This product is compliant with the RoHS (Restriction of Hazardous Substances) directive, ensuring that it avoids the use of certain hazardous materials in its manufacturing.
Additional qualities include a glass package body which is robust for its small size and is impervious to most chemical vapors, moisture, and other environmental conditions. It sports a wrap-around terminal form, enhancing its stability when mounted on a surface. The diode’s configuration is single, with the case connection labeled as isolated, preventing electrical noise and disturbance from affecting the circuit. It also has a high moisture sensitivity level of 1, indicating it can withstand exposure to moisture during the mounting process without degradation of performance.
Industry Applications for BZV55-C5V1,115
The BZV55-C5V1,115 could potentially serve a wide array of industries due to its functionality and specifications. Here are a few industries where it might be beneficial:
- Telecommunications: This part could potentially be utilized in signal conditioning applications where constant voltage is necessary to maintain signal integrity over long transmissions. Its high maximum operating temperature and reliability under thermal stress make it suitable for telecom base stations and other communication infrastructure.
- Consumer Electronics: BZV55-C5V1,115 could be used in consumer electronics that require stable voltage regulation to protect sensitive components. Examples include smartphones, laptops, and other personal computing devices where power management is key to device functionality and battery life extension.
- Computing and Data Storage: The diode might be found in power supplies for servers and storage units where consistent performance and minimum voltage fluctuation are critical, indirectly influencing data integrity and system reliability.
- Industrial Automation: In automation and control systems, precise voltage control can be critical. The BZV55-C5V1,115 therefore might be used in sensor systems and control units where they ensure reliable operation, even under varying load and power conditions.
It is important to note that these potential applications are hypothetical and must be confirmed through rigorous testing and validation by engineering teams specialized in each area, ensuring that the part meets industry-specific standards and performance expectations.
About Nexperia
Nexperia is a well-known leader in the field of discrete and analog semiconductor components, specializing in a variety of diodes and transistors including Zener Diodes. BZV55-C5V1,115 is among Nexperia’s line of Zener diodes, known for their high reliability and robustness, suitable for demanding applications. Nexperia focuses on producing components that offer precision and efficiency in a compact form factor, making them ideal for high-volume electronics. The company is recognized for manufacturing products with high scalability and advanced packaging technology, addressing the needs of fast-paced and advanced technological markets.
Where to Find BZV55-C5V1,115 by Nexperia
The BZV55-C5V1,115 can be sourced from various distributors. It has historically been available at distributors such as New Advantage Corporation, EBV Elektronik, Chip1Stop, and Future Electronics, among others. However, to get up-to-date information on stock availability, pricing, and possible alternative suppliers or similar parts, it is advisable to visit FindChips.com. On the FindChips platform, you can also browse other Zener Diodes that might meet the requirements unique to your application.