Overview of BZV55-C5V6,115 by Nexperia
The BZV55-C5V6,115 is a Zener diode characterized primarily as a voltage regulator diode in the MELF 2-Pin package configuration. This component belongs to the BZV55 series of Zener diodes produced by Nexperia, featuring a nominal Zener voltage of 5.6V and a power dissipation capacity of 500mW (0.5W). The diode is housed in a SOD-80C case style and is specifically designed for surface mount applications, which enhances its integration in compact electronic systems.
This Zener diode operates effectively over a wide temperature range, with a maximum operating temperature of 200 °C and a minimum of -65 °C, making it suitable for various applications where thermal management is critical. Additionally, it complies with RoHS regulations, ensuring that its manufacturing process aligns with environmental standards. The diode’s construction includes silicone as the diode element material, contributing to its reliability and performance in voltage regulation tasks.
The BZV55-C5V6,115 is active in its part life cycle, indicating that it is currently available for production and usage in various electronic designs. With its 2-pin configuration and isolated case connection, this component can be conveniently integrated into existing designs without complications. It features a moisture sensitivity level of 1, indicating a low risk of damage from moisture exposure during storage and handling.
Industry Applications for BZV55-C5V6,115
Considering the specifications and attributes of the BZV55-C5V6,115, there are several potential industry applications where this Zener diode could be utilized:
- Consumer Electronics: The BZV55-C5V6,115 could be integrated into various consumer electronic devices where voltage regulation is required. Devices such as smartphones, tablets, and gaming consoles might utilize this diode to help stabilize voltage levels, preventing damage to sensitive components and ensuring reliable operation.
- Telecommunications: In telecommunications equipment, this Zener diode might be used for voltage regulation in signal processing circuits. Items like routers, switches, and other communication devices potentially could benefit from stable voltage inputs, which in turn may enhance communication quality and reliability.
- Aerospace and Defense: The robustness of the BZV55-C5V6,115 in high-temperature environments could make it suitable for aerospace applications. It may find usage in devices designed for harsh conditions, such as satellite systems or avionics, where stable voltage regulation is critical for performance.
- Industrial Automation: With its high-temperature tolerance and surface mount capability, this diode might be employed in industrial automation systems. Applications could include robotics and control systems, where stable voltage supplies are necessary to ensure proper functioning and prevent malfunctions.
- Smart Cities: As smart city technology evolves, the BZV55-C5V6,115 could be utilized in various smart grid applications. This may involve energy management systems and automated environmental monitoring tools that require reliable voltage regulation to operate efficiently.
It’s important to note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar Zener diodes might also be considered for these applications, depending on the specific voltage and power requirements.
About Nexperia
Nexperia is a well-established manufacturer of discrete, logic, and MOSFET components, including Zener diodes. Their focus on delivering high-quality electronic components has positioned them as a reliable supplier in the semiconductor industry. The BZV55-C5V6,115 is part of Nexperia’s commitment to providing effective solutions in the domain of voltage regulation using Zener diodes. This company also manufactures a variety of similar parts in the Zener diode range, each designed to cater to specific voltage and power requirements, ensuring that designers and engineers have a wide array of options to select from.
Nexperia’s Zener diodes, including the BZV55 series, are recognized for their performance in both standard and high-temperature applications. The combination of reliability, compliance with environmental standards, and versatility makes Nexperia a prominent choice for sourcing Zener diodes in various applications across multiple industries.
Where to Find BZV55-C5V6,115 by Nexperia
For those interested in acquiring the BZV55-C5V6,115, research on findchips.com is recommended. This platform offers up-to-date information on availability and pricing. Additionally, one can explore the Zener diodes category to find alternate parts that may be offered by Nexperia or other manufacturers.
The BZV55-C5V6,115 has historically been available from a number of distributors, including:
- New Advantage Corporation
- Chip Stock
- Avnet Silica
- DigiKey
It is advisable to visit findchips to check current stock levels and pricing from these distributors, as availability may vary.