BZX84-B2V4-QR by Nexperia

Overview of BZX84-B2V4-QR by Nexperia

The BZX84-B2V4-QR falls within the Zener Diodes category, specifically designed as voltage regulator diodes. Manufactured by Nexperia, this component comes in a SOT-23 package, often referred to by its JEDEC code TO-236AB, and is commonly packaged on tape and reel for automated assembly processes. This diode is characterized by a nominal Zener voltage of 2.4V and is built using silicon technology.

This Zener diode features a single diode configuration and is capable of handling a power dissipation of up to 0.25 watts. Thanks to its moisture sensitivity level of 1, it offers high reliability in humid conditions. The part is designed for surface mount technology, making it ideal for compact circuit board applications. Its operating temperature range is broad, from -55°C to 150°C, allowing for deployment in a variety of environmental conditions. The polarity of this diode is unidirectional, and it fulfills the AEC-Q101 standard, qualifying it for automotive use. Additionally, the device maintains a low dynamic impedance maximum of 100 ohms, ensuring stability in performance across various applications.

Industry Applications for BZX84-B2V4-QR

The BZX84-B2V4-QR by Nexperia is versatile in its usage across different industries due to its robust design and electrical characteristics. Here are a few potential industry applications:

  • Consumer Electronics: This diode could potentially be used in power management modules within consumer electronics such as smartphones, tablets, or laptops, where stable voltage regulation is necessary for sensitive electronic components.
  • Automotive: Given its compliance with the AEC-Q101 standard, the BZX84-B2V4-QR might suitably be used for automotive applications including Electronics Control Units (ECUs) and other onboard electronic systems that require reliable voltage regulation under varying environmental conditions.
  • Electronic Manufacturing: In the manufacturing of printed circuit boards, this diode could potentially be utilized as a voltage regulator to ensure the protection and long-term reliability of circuit components against voltage spikes.

Note that these potential industry applications are purely illustrative and necessitate thorough analysis and verification by engineering and design teams to ensure compliance with industry-specific standards and specific application requirements.

About Nexperia

Nexperia is a leading global semiconductor company, specialized in delivering high-precision discrete and analog devices, including a broad assortment of diodes. Their Zener diodes, such as the BZX84-B2V4-QR, are particularly noted for their reliability and performance in stringent conditions. Nexperia’s diodes are crafted with cutting-edge technology and are commonly implemented across various sectors due to their durability and efficacy. The company’s commitment to quality is evident in their adherence to international standards like the AEC-Q101, ensuring their components meet rigorous automotive industry requirements.

Where to Find BZX84-B2V4-QR by Nexperia

To source the BZX84-B2V4-QR, findchips.com offers a comprehensive platform where procurement professionals can check real-time availability from multiple distributors. This part has historically been available through distributors such as EBV Elektronik, Chip1Stop, Mouser Electronics, and DigiKey, among others. However, inventory levels and pricing are variable, so it’s recommended to verify current details on findchips.com. Additionally, for alternatives or similar parts from Nexperia or other manufacturers, you can explore the Zener Diodes category on findchips.com.

Compare pricing for BZX84-B2V4-QR and other Zener Diodes / Diodes at findchips.com