BZX84-C10,215 by Nexperia

Overview of BZX84-C10,215 by Nexperia

The BZX84-C10,215 is a Zener diode offering a nominal Zener voltage of 10V and a power dissipation of 250mW. Packaged in a TO-236AB (also known by its SOT-23 package design), it features 3 pins, making it suitable for various surface mount designs. Manufactured by Nexperia, it offers consistent performance with an operating temperature range from -55°C to +150°C. The product is compliant with RoHS standards, ensuring adherence to environmental and hazardous substances regulations.

Zener diodes like BZX84-C10,215 serve primarily in voltage regulation tasks, stabilizing the voltage levels in circuits and protecting against voltage spikes. With a maximum power dissipation of 0.25W, this component is tailored for applications requiring precision in voltage control within a compact footprint. Nexperia further specifies a dynamic impedance max of 20 Ω and a knee impedance max of 150 Ω, highlighting the diode’s efficiency in stabilizing voltage under varying load conditions.

The silicon-based semiconductor device is optimized for energy efficiency, marked by its low reverse current max of 0.2 µA and nominal reference voltage of 10 V with a tolerance maximum of 5%. These characteristics ensure precise voltage regulation, critical for applications that demand high accuracy and reliability. The part’s specification of moisture sensitivity level 1 denotes its robustness in various operating environments, suitable for applications across a broad temperature range and high-reflow conditions during the surface-mount assembly process.

Industry Applications for BZX84-C10,215

The BZX84-C10,215 Zener diode’s specifications suggest its suitability for a wide range of applications across various industries. Note, the following potential applications are illustrative and would require verification by engineering and design teams:

  • Consumer Electronics: It could be used in managing voltage within consumer devices like smartphones, laptops, or wearable gadgets, where power efficiency and precise voltage regulation are crucial.
  • Energy and Power Systems: In systems requiring stabilization of the voltage supply, such as power converters and voltage regulators, this Zener diode may provide reliable performance in managing voltage feedback loops.
  • Electronic Manufacturing: For PCBs and electronic components requiring stable voltage levels throughout, this device could assist in maintaining the integrity of voltage sensitive paths and components.
  • Renewable Energy: Solar power inverters and wind power systems, where voltage regulation is vital for the conversion processes, might benefit from the precision and efficiency of this Zener diode.
  • Automotive: Despite the lack of explicit mention of AEC-Q101 compliance specifically for this part, automotive applications that do not require this level of certification might still utilize this diode for electrical management within non-critical systems.

These applications leverage the part’s capabilities such as its compact form factor for surface mount technology (SMT), precision voltage control, and high-temperature operational stability, among others.

About Nexperia

Nexperia is a leader in the domain of discretes, logic, and MOSFET devices, securing a critical position in the semiconductor industry. With a particular focus on efficiency and precision, Nexperia has established itself as a reputable source for Zener Diodes, among other semiconductor components. The BZX84-C10,215 belongs to Nexperia’s broad range of Zener diodes, exemplifying the company’s commitment to manufacturing robust, high-performance components. Nexperia’s semiconductor components are designed to meet the stringent requirements of a wide range of applications, reflecting the company’s dedication to quality, reliability, and innovation.

Where to Find BZX84-C10,215 by Nexperia

Purchasing a specific part like the BZX84-C10,215 requires access to current stock levels and competitive pricing. For sourcing this Zener diode, it is recommended to start your search on FindChips.com. Here, you’ll have access to up-to-date inventory data from several electronic component distributors worldwide. Not only does FindChips provide information on the availability of the BZX84-C10,215, but it also allows you to compare various Zener Diodes manufactured by Nexperia or other brands to find components best suited for your application needs.

Historically, the part has been available from distributors such as New Advantage Corporation, EBV Elektronik, Avnet Silica, and Mouser Electronics, among others. However, for the most current stock information and pricing, visiting FindChips directly is the most reliable strategy.

Compare pricing for BZX84-C10,215 and other Zener Diodes / Diodes at findchips.com