Overview of BZX84-C10,215 by Nexperia
The BZX84-C10,215 by Nexperia is a Zener Diode with a nominal voltage of 10V and power dissipation of 250mW. Housed in a TO-236AB package (also known as SOT-23), this Zener Diode features a small and compact 3-pin plastic/epoxy package with a height limitation for streamlined surface mount installation. Manufactured by Nexperia, the diode ensures compliance with RoHS and REACH standards, featuring silicon-based diode element material with a unidirectional polarity.
The BZX84-C10,215 operates between -55°C and 150°C, making it suitable for high-temperature environments. The diode offers a maximum reverse current of 0.2 µA and a reverse test voltage of 7V. It is designed to handle peak reflow temperatures of up to 260°C, facilitating easier installation during the surface mount assembly processes. This component is part of Nexperia’s BZX84 series, regarded for reliability and versatility in voltage regulation applications.
Industry Applications for BZX84-C10,215
This Zener diode could potentially find applications across various industries due to its specifications and attributes. Here are some illustrative examples:
- Consumer Electronics: This diode might be used in the power management systems of consumer electronic devices such as laptops, cameras, and smartphones to provide over-voltage protection and voltage regulation, contributing to device stability and battery life.
- Electronic Manufacturing: The BZX84-C10,215 could possibly be used in the development and production of printed circuit boards (PCBs) and electronic modules, where precise voltage regulation is critical for the functional integrity of electronic components.
- Renewable Energy: In renewable energy systems like solar inverters, this Zener diode might find application in managing output voltage to ensure safe operation under varying environmental conditions.
- Automotive: Should Nexperia’s BZX84 series meet specific automotive industry standards, this diode could potentially be utilized in automotive electronics for managing voltage within electronic control units (ECUs) under fluctuating electrical conditions in vehicles.
Note that these potential industry applications are conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Nexperia
Nexperia, a notable leader in the manufacture of discrete and analog semiconductors, specializes significantly in the development and fabrication of diodes, including Zener Diodes. The company focuses on crafting solutions that enhance energy efficiency, manage power consumption, and minimize space requirements. BZX84-C10,215, a part of the BZX84 series, exemplifies Nexperia’s commitment to offering durable and reliable diodes suitable for a variety of voltage regulation and protection applications in both commercial and industrial environments. Nexperia is recognized for its stringent quality control and innovation in semiconductor technology, making its products desirable for engineers and designers across multiple sectors.
Where to Find BZX84-C10,215 by Nexperia
For those looking to purchase the BZX84-C10,215, it’s recommended to explore available listings on findchips.com where you can compare current stock levels and pricing. This diode has historically been available from distributors like DigiKey, Mouser Electronics, and Future Electronics. To see complete listings and access potentially better pricing or quicker delivery options, customers should refer to findchips.com. Utilize the link for finding alternate Zener Diode options that might also meet your requirements, offered by Nexperia or other manufacturers.