BZX84-C12,215 by Nexperia

Overview of BZX84-C12,215 by Nexperia

The BZX84-C12,215 is a voltage regulator diode, specifically part of the BZX84 series produced by Nexperia. This electronic component features a nominal Zener voltage of 12V and a power dissipation capacity of 250mW. Designed for surface mount technology (SMT), it comes in a TO-236AB package, commonly known as SOT-23, with 3 pins. Its maximum operating temperature is specified at 150°C, ensuring reliability in a wide range of environmental conditions. The product is RoHS compliant, adhering to the latest environmental regulations and standards for hazardous substances. Manufactured with silicon as its diode element material, it has a unidirectional polarity and operates within a nominal Zener voltage tolerance of 5%. Other noteworthy specifications include a maximum dynamic impedance of 25 Ω and a knee impedance of up to 150 Ω. This Zener diode is designed with a focus on stability and efficiency in voltage regulation applications, marked by its long-term availability in the market since its introduction on May 18, 1999.

Industry Applications for BZX84-C12,215

The BZX84-C12,215 by Nexperia, with its specifications and features, can serve a variety of industry applications. While the following potential applications are hypothetical and require thorough analysis and verification by engineering and design teams, they illustrate the part’s versatility across different fields.

  • Consumer Electronics: It might be used in power management circuits within a wide range of consumer electronic devices such as smartphones, tablets, laptops, and digital cameras to protect them against overvoltage conditions.
  • Energy and Power Systems: In power supply units, this Zener diode can be utilized for voltage regulation, ensuring stable output in systems such as renewable energy inverters and power distribution networks.
  • Electronic Manufacturing: The component could be integrated into various electronic boards and modules, acting as a precise voltage regulator to protect sensitive components from voltage spikes during manufacturing and testing processes.
  • Renewable Energy: Within the domain of renewable energy systems, specifically solar power converters and wind turbine controllers, the BZX84-C12,215 might be used to stabilize voltage levels, enhancing system reliability and efficiency.

These potential applications showcase the importance of the BZX84-C12,215 diode’s role in protecting and enhancing the performance of electronic circuits across multiple industries.

About Nexperia

Nexperia is a global leader in the production of discrete, logic, and MOSFET devices, consistently delivering high-quality products across various sectors. When it comes to Zener Diodes, Nexperia offers a wide range of solutions like the BZX84-C12,215, catering to diverse voltage regulation needs. These products are known for their reliability, efficiency, and innovative packaging technologies, designed to meet the stringent requirements of industrial, consumer, and computing applications. Nexperia’s commitment to sustainability and quality, combined with their extensive expertise in semiconductor manufacturing, makes them a trusted supplier of electronic components. The BZX84 series, including the BZX84-C12,215, exemplifies Nexperia’s dedication to providing components that lead in performance, durability, and minimal environmental impact.

Where to Find BZX84-C12,215 by Nexperia

To purchase the BZX84-C12,215 Zener diode, or to explore alternative parts, potential buyers are encouraged to visit findchips.com. This platform allows users to search and compare pricing, stock levels, and specifications for the Zener Diodes from Nexperia and other leading manufacturers. Some of the distributors where this part has historically been available include New Advantage Corporation, EBV Elektronik, Avnet Asia, and Mouser Electronics. However, inventory levels and availability can fluctuate, so checking findchips.com will provide the most current information to assist in procurement decisions.

Compare pricing for BZX84-C12,215 and other Zener Diodes / Diodes at findchips.com