BZX84-C15,215 by Nexperia

Overview of BZX84-C15,215 by Nexperia

The BZX84-C15,215 by Nexperia is a Zener diode designed for voltage regulation purposes. It operates at a nominal voltage of 15 V and is capable of dissipating power up to 250 mW. This component comes packaged in a TO-236AB (SOT-23) with a 3-pin configuration, making it suitable for surface-mounted technology (SMT) applications. The diode is silicon-based, indicating it is designed for general-purpose voltage regulation tasks within its specified limits.

Constructed with a unidirectional configuration, this Zener diode has a maximum dynamic impedance of 30 Ω and a knee impedance up to 200 Ω. It can operate within a wide temperature range, from -55 °C up to 150 °C, providing a versatile solution for applications in varying environmental conditions. Additionally, the BZX84-C15,215 is RoHS compliant and adheres to international standards including IEC-60134, showcasing Nexperia’s commitment to environmental sustainability and global compatibility.

The component’s package, material, and design characteristics, such as its small outline, plastic/epoxy body material, and gull-wing terminal form, make it an ideal choice for compact designs requiring reliable voltage regulation. Its moisture sensitivity level (MSL) of 1 denotes high reliability for moisture exposure during the manufacturing process. With a nominal reverse current of merely 0.05 µA, this Zener diode provides an efficient solution for applications needing precise voltage control with minimal power loss.

Industry Applications for BZX84-C15,215

Given its electrical characteristics and packaging, the BZX84-C15,215 finds applications in various industries. Below are some potential areas of deployment:

  • Consumer Electronics: Devices such as power supplies, chargers, and voltage regulation circuits in smartphones, laptops, and tablets could potentially utilize this Zener diode for overvoltage protection and regulation.
  • Energy and Power Systems: In power distribution modules and voltage regulators, ensuring stable operation across various loads. It might also find use in solar power inverters, contributing to efficient energy conversion by providing stable voltage levels.
  • Electronic Manufacturing: As a component in printed circuit board (PCB) design for various electronic goods, offering protection against voltage spikes and ensuring the stability of the electronic products’ performance.
  • Renewable Energy: Within control circuits of wind turbines and solar panels, to manage and stabilize voltage, ensuring consistent energy output and protection against fluctuations.

Note: These potential applications are conceptual and illustrative. Engineering and design teams must thoroughly analyze and verify the suitability of the BZX84-C15,215 for specific applications and environments.

About Nexperia

Nexperia, a global leader in the discrete components, logic devices, and MOSFETs sectors, specializes in developing highly reliable components suitable for high-volume and demanding applications. When it comes to Zener Diodes, Nexperia’s offerings stand out for their efficiency, durability, and broad applicability. The BZX84-C15,215 is an example of Nexperia’s commitment to providing components that meet stringent requirements in terms of performance, reliability, and environmental compliance. Nexperia products, including their Zener diodes, are engineered to meet the diverse needs of modern electronic designs, providing solutions across a wide range of voltages, power levels, and packages to accommodate different needs within the electronics industry.

Where to Find BZX84-C15,215 by Nexperia

To source the BZX84-C15,215 Zener diode, procurement professionals and engineers are recommended to visit findchips.com. This platform offers up-to-date information on stock levels, pricing, and availability from various distributors. Historically, this part has been available from distributors such as New Advantage Corporation, Chip 1 Exchange, Schukat electronic, and Mouser Electronics. However, it’s essential to check findchips.com for the current availability and to explore alternate parts and suppliers.

By leveraging the extensive database at findchips.com, professionals can compare the BZX84-C15,215 with similar Zener diodes by Nexperia or other manufacturers, ensuring they select the best component for their specific application requirements.

Compare pricing for BZX84-C15,215 and other Zener Diodes / Diodes at findchips.com