BZX84-C15,215 by Nexperia

Overview of BZX84-C15,215 by Nexperia

The BZX84-C15,215 by Nexperia is a single-element Zener diode designed for voltage regulation. Packaged in a TO-236AB-3 (SOT-23) model, this diode features a nominal Zener voltage of 15V and a power dissipation rating of 250mW. Utilized primarily in voltage regulation applications to maintain a stable voltage output, this part’s precise voltage control capabilities make it an essential component in various electronic systems.

This Zener diode is suited for an array of applications due to its robust ratings including a maximum operating temperature of 150 °C and a minimum operating temperature of -55 °C, catering to a wide range of environmental conditions. The part is constructed from silicon, featuring plastic/epoxy as the body material, ensuring durability and reliability. The package style is a small outline with gull wing shaped terminals, which is ideal for surface mounting, thereby facilitating easier assembly on printed circuit boards.

Important attributes such as its RoHS and REACH compliance attest to its environmental suitability, aligning with modern regulations on hazardous substances. Additionally, with its low dynamic impedance and excellent temperature stability, this diode ensures consistent performance. Its manufacture date traces back to 1999, indicating its long-standing presence and reliability in the market.

Industry Applications for BZX84-C15,215

The BZX84-C15,215 might find potent use in various industries due to its specific features and capabilities. Here are a few conceptual applications:

  • Consumer Electronics: This Zener diode could potentially be employed in power supply circuits within consumer electronics, where stable voltage is crucial, such as in laptops, cameras, and other personal devices. The low power dissipation and precise voltage regulation support the longevity and reliability of consumer electronic goods.
  • Electronic Manufacturing: In manufacturing settings, this component might be used in testing equipment to ensure voltage precision during the quality assurance processes. The robust thermal performance makes it suitable for environments where operational temperatures can vary significantly.
  • Renewable Energy: In solar power systems, voltage regulator diodes like the BZX84-C15,215 can be used to manage the output from solar panels, ensuring that the voltage fed into storage batteries remains consistent, despite variable sunlight conditions. The component’s ability to handle changes in temperature coefficients helps maintain efficiency in outdoor applications.

Note that these potential industry applications are only illustrative and require verification by engineering and design teams to ensure compliance with specific requirements and standards.

About Nexperia

Nexperia is a dedicated global leader in the production of Zener Diodes, with a significant portfolio of semiconductor solutions including discrete and MOSFET components. The BZX84-C15,215 is one example of their high reliability diodes, designed specifically for voltage regulation. Nexperia’s products are recognized for their efficiency, precision, and innovation, aligning with the demands of rapid technological advancements.

As a manufacturer, Nexperia consistently ensures that each product, such as the BZX84-C15,215, meets global regulatory standards, including RoHS and REACH. Their diodes are designed to cater to a broad spectrum of industrial applications, often emphasizing endurance, thermal stability, and minimal power loss.

Where to Find BZX84-C15,215 by Nexperia

Finding the BZX84-C15,215 for purchase can be achieved effectively at findchips.com. By searching within the Zener Diodes category, one can compare available stock from various distributors. Although historically available from distributors like DigiKey, Mouser Electronics, Avnet, and Farnell, specific stock levels and pricing should be checked on findchips.com to obtain up-to-date information.

Compare pricing for BZX84-C15,215 and other Zener Diodes at findchips.com