BZX84-C20,215 by Nexperia

Overview of BZX84-C20,215 by Nexperia

The BZX84-C20,215 by Nexperia is a Zener Diode, designed to operate as a voltage regulator. These components are fundamentally used in circuits to maintain a steady voltage level despite variations in load current or input voltage. This specific model has several key features, including a Zener voltage nominal of 20V and power dissipation rated at 250mW. It is packaged in a SOT-23 form, a small and compact package with three pins that suits various electronic applications requiring surface-mounted deployment.

The diode’s ability to dissipate heat is facilitated by its plastic/epoxy body, with a maximum operating temperature of 150°C. This part fits in a larger family of devices known as the BZX84 series. Being a RoHS compliant and featuring a silicon diode element material, it stands as a reliable choice for applications demanding environmental consideration and high-performance stability. The part’s overall reliability is underlined by Nexperia’s reputation for delivering precise semiconductor solutions.

Industry Applications for BZX84-C20,215

The applications of the BZX84-C20,215 are varied due to its functional characteristics. Below are several industry use cases where this Zener Diode might be effectively utilized:

  • Consumer Electronics: This diode could potentially be used in voltage regulation functions within devices like laptops, smartphones, and tablets to protect sensitive components from voltage fluctuations. Its small size and significant power dissipation property make it suitable for compact electronic devices.
  • Energy and Power Systems: In larger scale power supply units and voltage stabilizer systems, this diode might be used to ensure stable operation by providing a consistent reference voltage, thus improving system reliability against variations due to changes in load or supply voltages.
  • Electronic Manufacturing: During the production of printed circuit boards (PCBs) and other electronic assemblies, these diodes could possibly be integrated to provide over-voltage protection across various components, enhancing the overall product lifecycle.
  • Renewable Energy: In renewable energy systems like solar panels or wind turbines, which require stable operation voltage to optimize performance, the use of such Zener Diodes might be crucial in voltage regulation circuits to handle fluctuating outputs from renewable sources.

Note, these potential industry applications are only illustrative and need thorough analysis and verification by engineering teams for adherence to specific industry standards and requirements.

About Nexperia

Nexperia, a leader in the semiconductor industry, specializes in producing a wide range of diode technologies, with an emphasis on small-scaled, high-efficiency components. Their product offerings include a broad array of diodes, among which Zener Diodes like BZX84-C20,215 play a critical role. Known for their robust design and reliability, Nexperia’s diodes are engineered to meet substantial power handling and precise voltage control requirements essential in modern electronic devices and are widely recognized for their consistency and quality across the industry.

Where to Find BZX84-C20,215 by Nexperia

To source the BZX84-C20,215 Zener Diode by Nexperia, we recommend using the database at findchips.com. Here, one can view up-to-date inventory information, pricing, and availability across multiple distributors. Historically, distributors such as Mouser Electronics, DigiKey, Arrow Electronics, and Future Electronics have stocked this part, but we advise verifying current availability at findchips.com. Additionally, you might explore alternate Zener Diodes potentially offered by Nexperia or other manufacturers through the same platform.

Compare pricing for BZX84-C20,215 and other Zener Diodes at findchips.com