Overview of BZX84-C4V7,215 by Nexperia
The BZX84-C4V7,215 is a Zener diode manufactured by Nexperia, featuring a nominal Zener voltage of 4.7V and a power dissipation capacity of 250mW. Housed in a TO-236AB package, this component is designed for surface mount applications and conforms to the SOT-23 footprint with 3 pins. It operates within a broad temperature range of -55°C to +150°C, making it suitable for various challenging environments. With a maximum dynamic impedance of 80Ω and knee impedance of 500Ω, it provides reliable performance in voltage regulation applications. It’s crafted from silicon, which ensures stability and efficiency in its diode function. Compliant with RoHS, REACH, and carrying an ECCN Code of “EAR99”, this diode adheres to modern environmental and regulatory standards. Introduced to the market on May 18, 1999, it has maintained its status as an active part in Nexperia’s portfolio, offering a lead time of 6 weeks as of the current writing.
Industry Applications for BZX84-C4V7,215
Given its specifications and attributes, the BZX84-C4V7,215 Zener diode can potentially suit a wide range of applications across various industries. It’s important for engineering and design teams to analyze and verify the fitment of this component against industry standards and specific application requirements. Here are some conceptual illustrative applications:
- Consumer Electronics: In consumer electronics, such as smartphones, portable gaming devices, and digital cameras, it might serve as voltage regulation or protection in power supply circuits or audio circuits. Its small package size and low power consumption could be particularly beneficial in the compact design of these devices.
- Energy and Power Systems: Within energy management systems, such as solar power inverters, the BZX84-C4V7,215 could potentially be used for voltage stabilization and protection against voltage spikes, contributing to the efficiency and reliability of these systems.
- Electronic Manufacturing: For printed circuit board (PCB) manufacturing, especially in test and measurement equipment, this diode might be utilized in calibration circuits to maintain precise voltage levels, ensuring the accuracy and performance of the testing equipment.
- Renewable Energy: In renewable energy systems, such as wind turbines or solar panels, it might protect sensitive electronics from overvoltage conditions induced by fluctuating power generation, thus enhancing system reliability and longevity.
These potential industry applications are only conceptual/illustrative and require detailed analysis by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Nexperia
Nexperia is a leading semiconductor manufacturer specialized in the production of diodes, including Zener diodes, transistors, and various other analog and digital integrated circuits. With a strong focus on efficiency and miniaturization, Nexperia’s components are found in a wide range of industrial, automotive, and consumer electronics. The BZX84 series, including the BZX84-C4V7,215, underscores Nexperia’s commitment to delivering high-performance and reliable Zener diodes. These components are designed to offer precise voltage regulation, making them essential for a multitude of electronic circuits. Nexperia’s components are recognized for their quality, durability, and the advanced semiconductor technology that goes into their manufacture.
Where to Find BZX84-C4V7,215 by Nexperia
To source the BZX84-C4V7,215 Zener diode, visit findchips.com. Here, you can research where to purchase this part and discover a range of other Zener diodes that might be offered by Nexperia or other reputable manufacturers. Historically, this part has been available at distributors such as New Advantage Corporation, EBV Elektronik, Chip1Stop, and Chip Stock. However, to get current stock levels and the most competitive pricing, it’s advisable to consult findchips.com directly. The site consolidates data from a multitude of distributors, providing up-to-date information on availability and pricing for your procurement needs.